Texas Instruments 78ST105VC

5Vout 1.5A Wide Input Positive Step-Down ISR 3-SIP MODULE -40 to 85


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
78ST105VC 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
78ST105VC Contact ··
North Star Micro
78ST105VC Contact ··

Descriptions

Module DC-DC 1-OUT 5V 1.5A 3-Pin SIP Module Tray
Avnet
5Vout 1.5A Wide Input Positive Step-Down ISR 3-SIP MODULE -40 to 85
Texas Instruments

Technical Specifications

Weight 6.5 g
Case / Package / Footprint SIP
Topology Buck
Mounting Type Through Hole
RoHS Compliant
Size-Height 23.87 mm
Lead-Free Status Lead Free
Packaging Bulk
Lifecycle Status Not Recommended for New Designs
Output Current 1.5 A 100 mA (min)
Number of Pins 3
Size-Length 22.86 mm
Size-Width 7.87 mm
Output Voltage 5 V
Number of Outputs 1

Documents

Texas Instruments
Datasheet 5 pages 5 years ago
Jameco
Datasheet 7 pages 8 years ago
Digi-Key
Datasheet 6 pages 18 years ago
Arrow
Datasheet 5 pages 5 years ago
Factory Futures
Datasheet 6 pages 3 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Alternate Names

TI 78ST105VC
TEXAS 78ST105VC
TEXAS INST 78ST105VC
TEXAS INSTR 78ST105VC
TEXAS INSTRUMENT 78ST105VC
TEXAS INS 78ST105VC
TEXAS INSTRUMENTS INC 78ST105VC
TEX 78ST105VC
TEXAS INSTRUMEN 78ST105VC
TEXAS INSTRU 78ST105VC
TI/NS 78ST105VC
TEXINS 78ST105VC
TEXAS INSTRUMENTS INCORPORATED 78ST105VC
TEXASIN 78ST105VC
Texas Instruments (TI) 78ST105VC
TEAXS 78ST105VC
TEXAS INTRUMENTS 78ST105VC
TEXAS INSTRUM 78ST105VC
TEXAS INSRUMENT 78ST105VC
TEXAS IST 78ST105VC
TI-PB 78ST105VC
Texas Instruments Rfid Systems 78ST105VC
TEXINST 78ST105VC
TEXAS INSRUMENTS 78ST105VC
TEXAS INTRUMENT 78ST105VC
Texas Instr. 78ST105VC
Texas Instruments Inc. 78ST105VC

Search for other parts like 78ST »