Texas Instruments 78ST105HC

5Vout 1.5A Wide Input Positive Step-Down ISR 3-SIP MODULE -40 to 85


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
78ST105HC 0 ··
element14 APAC
1312219 27 Buy Now »
CNY
175.00 171.50 171.50 171.50 171.50
Farnell
1312219 0 ··
EUR
26.99 26.99 21.86 21.86 21.86
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
78ST105HC 7,002 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
78ST105HC Contact ··

Descriptions

5Vout 1.5A Wide Input Positive Step-Down ISR 3-SIP MODULE -40 to 85
Texas Instruments
IC, INTEGRATED SWITCHING REGULATOR, SIP3
Farnell
IC, INTEGRATED SWITCHING REGULATOR, SIP3
element14 APAC
Module DC-DC 1-OUT 5V 1.5A 3-Pin SIP Module Tray
Avnet

Technical Specifications

Size-Height 7.87 mm
Lifecycle Status Obsolete
RoHS Compliant
Current Rating 1.5 A
Packaging Bulk
Case / Package / Footprint SIP
Mounting Type Through Hole
Output Voltage 5 V 5 V (max)
Topology Buck
Number of Pins 3
Size-Length 23.87 mm
Size-Width 22.86 mm
Lead-Free Status Lead Free
Number of Outputs 1
Weight 6.5 g
Output Current 1.5 A

Documents

Texas Instruments
Datasheet 5 pages 5 years ago
Factory Futures
Datasheet 6 pages 3 years ago
Digi-Key
Datasheet 6 pages 18 years ago
Allied Electronics
Datasheet 5 pages 18 years ago
element14
Datasheet 3 pages 7 years ago
Arrow
Datasheet 5 pages 5 years ago
Jameco
Datasheet 7 pages 10 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI 78ST105HC
TEXAS 78ST105HC
TEXAS INST 78ST105HC
TEXAS INSTR 78ST105HC
TEXAS INSTRUMENT 78ST105HC
TEXAS INS 78ST105HC
TEXAS INSTRUMENTS INC 78ST105HC
TEX 78ST105HC
TEXAS INSTRUMEN 78ST105HC
TEXAS INSTRU 78ST105HC
TI/NS 78ST105HC
TEXINS 78ST105HC
TEXAS INSTRUMENTS INCORPORATED 78ST105HC
TEXASIN 78ST105HC
Texas Instruments (TI) 78ST105HC
TEAXS 78ST105HC
TEXAS INTRUMENTS 78ST105HC
TEXAS INSTRUM 78ST105HC
TEXAS INSRUMENT 78ST105HC
TEXAS IST 78ST105HC
TI-PB 78ST105HC
Texas Instruments Rfid Systems 78ST105HC
TEXINST 78ST105HC
TEXAS INSRUMENTS 78ST105HC
TEXAS INTRUMENT 78ST105HC
Texas Instr. 78ST105HC
Texas Instruments Inc. 78ST105HC

Search for other parts like 78ST »