Texas Instruments 78SR108HC

8Vout 1.5A Wide Input Positive Step-Down ISR 3-SIP MODULE -40 to 85


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
75C9417 0 ··
Avnet
78SR108HC 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
78SR108HC Contact ··
SemiconductorPLUS
78SR108HC Contact ··

Descriptions

DC/DC Converter IC; Voltage Regulator Type:Switching; Input Voltage Primary Max:30V; Output Voltage Max:8V; Output Current Max:1.5A; Voltage Tolerance ±:0.01%; Supply Voltage Min:7V; Supply Voltage Max:30V ;RoHS Compliant: Yes
Newark
Module DC-DC 1-OUT 8V 1.5A 3-Pin SIP Module
Avnet
8Vout 1.5A Wide Input Positive Step-Down ISR 3-SIP MODULE -40 to 85
Texas Instruments

Technical Specifications

Packaging Bulk
Case / Package / Footprint SIP
Supply Voltage (DC) 7 V (min)
RoHS Compliant
Topology Buck
Size-Length 23.87 mm
Current Rating 1.5 A
Weight 6.5 g
Size-Width 22.86 mm
Number of Outputs 1
Size-Height 7.87 mm
Output Current 1.5 A
Lead-Free Status Lead Free
Output Voltage 8 V 8 V (max)
Mounting Type Through Hole
Number of Pins 3
Lifecycle Status Active

Documents

Texas Instruments
Datasheet 6 pages 5 years ago
Digi-Key
Datasheet 6 pages 16 years ago
Factory Futures
Datasheet 6 pages 3 years ago
element14
Datasheet 6 pages 8 years ago
Jameco
Datasheet 7 pages 8 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI 78SR108HC
TEXAS 78SR108HC
TEXAS INST 78SR108HC
TEXAS INSTR 78SR108HC
TEXAS INSTRUMENT 78SR108HC
TEXAS INS 78SR108HC
TEXAS INSTRUMENTS INC 78SR108HC
TEX 78SR108HC
TEXAS INSTRUMEN 78SR108HC
TEXAS INSTRU 78SR108HC
TI/NS 78SR108HC
TEXINS 78SR108HC
TEXAS INSTRUMENTS INCORPORATED 78SR108HC
TEXASIN 78SR108HC
Texas Instruments (TI) 78SR108HC
TEAXS 78SR108HC
TEXAS INTRUMENTS 78SR108HC
TEXAS INSTRUM 78SR108HC
TEXAS INSRUMENT 78SR108HC
TEXAS IST 78SR108HC
TI-PB 78SR108HC
Texas Instruments Rfid Systems 78SR108HC
TEXINST 78SR108HC
TEXAS INSRUMENTS 78SR108HC
TEXAS INTRUMENT 78SR108HC
Texas Instr. 78SR108HC
Texas Instruments Inc. 78SR108HC

Search for other parts like 78SR »