Texas Instruments 78SR105HC

5Vout 1.5A Wide Input Positive Step-Down ISR 3-SIP MODULE -40 to 85


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
78SR105HC 0 ··
element14 APAC
1216736 0 ··
SGD
43.66 43.66 34.92 34.92 34.92
Farnell
1216736 0 ··
GBP
23.52 21.19 15.19 13.76 13.76
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
78SR105HC Contact ··

Descriptions

Module DC-DC 1-OUT 5V 1.5A 3-Pin SIP Module
Avnet
ISR HORIZONTAL +5V, 78SR105; Voltage Regulator Type:Step Down (Buck); Voltage, Input Max:30V; Voltage, Output Max:5V; Max Output Current:1.5A; Percentage Accuracy:1%; Frequency:650kHz; Voltage, Supply Min:7V; Voltage, Supply Max:30V; Termination Type:Through Hole; Case Style:Rectangular; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:78; IC Generic Number:78SR105; Power Supply IC Type:Switching regulator; Voltage, Input Min:-30V; Voltage, Output:5V
Farnell
5Vout 1.5A Wide Input Positive Step-Down ISR 3-SIP MODULE -40 to 85
Texas Instruments
Module DC-DC 1-OUT 5V 1.5A 3-Pin SIP Module
North Star Micro
IC, ISR HORIZONTAL +5V, 78SR105; Primary Input Voltage:30V; No. of Outputs:1; Output Voltage:5V; Output Current:1.5A; Voltage Regulator Case Style:SIP Module; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:1%; Base Number:78; Device Marking:78SR105HC; Frequency:650kHz; IC Generic Number:78SR105; Input Voltage Max:30V; Input Voltage Min:-30V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:1.5A; Output Voltage Max:5V; Package / Case:Rectangular; Power Supply IC Type:Switching regulator; Supply Voltage Max:30V; Supply Voltage Min:7V; Termination Type:Through Hole; Voltage Regulator Type:Step Down (Buck)
element14 APAC

Technical Specifications

Number of Pins 3
Frequency 650 kHz
Lifecycle Status Obsolete
RoHS Compliant
Case / Package / Footprint SIP
Output Voltage 5 V 5 V (max)
Output Current 1.5 A
Number of Outputs 1
Size-Height 7.87 mm
Size-Length 23.87 mm
Current Rating 1.5 A
Packaging Cut Tape (CT)
Topology Buck
Mounting Type Through Hole
Weight 6.5 g
Size-Width 22.86 mm
Lead-Free Status Lead Free
Supply Voltage (DC) 7 V (min)

Documents

Texas Instruments
Datasheet 6 pages 5 years ago
Factory Futures
Datasheet 6 pages 3 years ago
Digi-Key
Datasheet 6 pages 16 years ago
Farnell
Datasheet 6 pages 8 years ago
Datasheet 6 pages 5 years ago
Allied Electronics
Datasheet 4 pages 16 years ago
Newark
Datasheet 5 pages 2 years ago
Jameco
Datasheet 7 pages 10 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI 78SR105HC
TEXAS 78SR105HC
TEXAS INST 78SR105HC
TEXAS INSTR 78SR105HC
TEXAS INSTRUMENT 78SR105HC
TEXAS INS 78SR105HC
TEXAS INSTRUMENTS INC 78SR105HC
TEX 78SR105HC
TEXAS INSTRUMEN 78SR105HC
TEXAS INSTRU 78SR105HC
TI/NS 78SR105HC
TEXINS 78SR105HC
TEXAS INSTRUMENTS INCORPORATED 78SR105HC
TEXASIN 78SR105HC
Texas Instruments (TI) 78SR105HC
TEAXS 78SR105HC
TEXAS INTRUMENTS 78SR105HC
TEXAS INSTRUM 78SR105HC
TEXAS INSRUMENT 78SR105HC
TEXAS IST 78SR105HC
TI-PB 78SR105HC
Texas Instruments Rfid Systems 78SR105HC
TEXINST 78SR105HC
TEXAS INSRUMENTS 78SR105HC
TEXAS INTRUMENT 78SR105HC
Texas Instr. 78SR105HC
Texas Instruments Inc. 78SR105HC

Search for other parts like 78SR »