Grayhill 78RB12ST

Switch DIP OFF ON SPST 12 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
Mechanical Life2 kcycles
MountThrough Hole
Technical
Contact Current Rating150 mA
Current Rating150 mA
Electrical Life2 kcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions12
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)30 V
Dimensions
Actuator Length0 m
Length32.512 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 78RB12ST.

Master Electronics
Datasheet2 pages10 years ago
Newark
Datasheet1 page20 years ago
Sager Electronics
Datasheet1 page11 years ago
Future Electronics
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 78RB12ST.

Related Parts

Descriptions

Descriptions of Grayhill 78RB12ST provided by its distributors.

Switch DIP OFF ON SPST 12 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
78 Series Recessed Slide SPST 12 Position Through Hole DIP Switch
Transfer DIP Switch 12 Position Thru-Hole Mount
SWITCH SLIDE DIP SPST 0.15A 30V
Dip Switch: Recessed Type, Circuitry: SPST, 12 Positions, Thru-Hole, Tape Seale | Grayhill 78RB12ST
Switch, Dip, 12Pos, Spst, Recessed Slide; Switch Actuator Style:Slide; Contact Configuration:Spst; Contact Current Dc Max:150Ma; Product Range:78 Series; Contact Current Max:150Ma; Pitch Spacing:2.54Mm Rohs Compliant: Yes |Grayhill 78RB12ST

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
Mechanical Life2 kcycles
MountThrough Hole
Technical
Contact Current Rating150 mA
Current Rating150 mA
Electrical Life2 kcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions12
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)30 V
Dimensions
Actuator Length0 m
Length32.512 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 78RB12ST.

Master Electronics
Datasheet2 pages10 years ago
Newark
Datasheet1 page20 years ago
Sager Electronics
Datasheet1 page11 years ago
Future Electronics
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
WashableYes