Grayhill 78RB04T

Switch DIP OFF ON SPST 4 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
Mechanical Life2 kcycles
MountPCB, Through Hole
Technical
Contact Current Rating4 A
Current Rating150 mA
Electrical Life2 kcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Poles1
Number of Positions4
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)30 V
Dimensions
Actuator Length0 m
Length12.192 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 78RB04T.

Master Electronics
Datasheet2 pages10 years ago
Newark
Datasheet1 page20 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Datasheet1 page15 years ago
Datasheet1 page20 years ago

Inventory History

3 month trend:
-2.61%

Alternate Parts

Price @ 1000
$ 2.285
$ 1.97
$ 1.97
Stock
22,099
20,738
20,738
Authorized Distributors
12
11
11
Mount
PCB, Through Hole
Through Hole
Through Hole
Contact Material
-
-
-
Contact Plating
Gold
Gold
Gold
Number of Positions
4
4
4
Throw Configuration
SPST
SPST
SPST
Termination
PC Pins
PC Pins
PC Pins
Contact Current Rating
4 A
150 mA
150 mA
Max Voltage Rating (DC)
30 V
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles
2 kcycles

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 78RB04T.

Related Parts

Descriptions

Descriptions of Grayhill 78RB04T provided by its distributors.

Switch DIP OFF ON SPST 4 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Switch, DIP, SPST, 4pos, Recessed slide, 150mA 30VDC, PCB mnt | Grayhill 78RB04T
DIP Switches / SIP Switches DIP Switch SPST Recessed Slide 4 Pos
DIP Switch SPST recessed slide 4 position
SWITCH SLIDE DIP SPST 150MA 30V
Switch, Dip, 4 Pos, Spst, Recessed Slide; No. Of Circuits:4Circuits; Switch Actuator Style:Slide; Switch Mounting:Through Hole; Contact Configuration:Spst; Contact Voltage Dc Max:24Vdc; Contact Current Dc Max:150Ma Rohs Compliant: Yes |Grayhill 78RB04T

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
Mechanical Life2 kcycles
MountPCB, Through Hole
Technical
Contact Current Rating4 A
Current Rating150 mA
Electrical Life2 kcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Poles1
Number of Positions4
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)30 V
Dimensions
Actuator Length0 m
Length12.192 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 78RB04T.

Master Electronics
Datasheet2 pages10 years ago
Newark
Datasheet1 page20 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Datasheet1 page15 years ago
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
WashableNo