Grayhill 78J03RAT

Switch DIP OFF ON SPDT 3 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
Contact PlatingGold
Mechanical Life2 kcycles
MountThrough Hole
Technical
Current Rating150 mA
Electrical Life10 kcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions3
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (DC)30 V
Dimensions
Length17.272 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 78J03RAT.

Sager Electronics
Datasheet1 page11 years ago
_legacy Avnet
Datasheet2 pages13 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 78J03RAT.

Related Parts

Descriptions

Descriptions of Grayhill 78J03RAT provided by its distributors.

Switch DIP OFF ON SPDT 3 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
SWITCH SLIDE DIP SPDT 0.15A 30V
Dip Switch: Raised Type, Circuitry: SPDT, 3 Positions, Right Angle Thru-Hole | Grayhill 78J03RAT

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Technical Specifications

Physical
Body MaterialPlastic
Contact PlatingGold
Mechanical Life2 kcycles
MountThrough Hole
Technical
Current Rating150 mA
Electrical Life10 kcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions3
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (DC)30 V
Dimensions
Length17.272 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 78J03RAT.

Sager Electronics
Datasheet1 page11 years ago
_legacy Avnet
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
WashableNo