Bourns 78FR22K-RC

Ind RF Choke Bobbin Core 220nH 10% 25MHz 40Q-Factor Ferrite 1.15A AXL Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Core MaterialFerrite
MountThrough Hole
Number of Pins2
Technical
CompositionWirewound
Current Rating1.15 A
DC Current1.15 A
DC Resistance (DCR)75 mΩ
Inductance220 nH
Inductance Tolerance10 %
Lead/Base StyleAxial
Max DC Current1.15 A
Max Operating Temperature105 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Q Factor40
Schedule B8504500000
Self Resonant Frequency380 MHz
ShieldingUnshielded
TerminationAxial
Test Frequency25 MHz
Tolerance10 %
Dimensions
Diameter2.79 mm
Lead Diameter510 µm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Bourns 78FR22K-RC.

Newark
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages6 years ago
Datasheet1 page17 years ago
Electro Sonic
Datasheet1 page16 years ago

Inventory History

3 month trend:
-5.27%

Engineering Resources

View Evaluation kits and Reference designs for Bourns 78FR22K-RC.

Related Parts

Descriptions

Descriptions of Bourns 78FR22K-RC provided by its distributors.

Ind RF Choke Bobbin Core 220nH 10% 25MHz 40Q-Factor Ferrite 1.15A AXL Bag
FIXED IND 220NH 1.15A 75 MOHM TH
CHOKE, AXIAL, CONFORMAL; 0.22UH, +/-10%, 0.075 OHM MAX DCR
Inductor, Axial, Conformal Coa
78F Axial 0.110Diax0.280L 2.79mmx7.11mm 220nH
Choke, 220Nh, 1.025A, 10%, 380Mhz; Product Range:78F Series; Inductance:220Nh; Dc Current Rating:1.15A; Dc Resistance Max:0.075Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency Min:380Mhz; Body Material:Ferrite; Q Factor:40 Rohs Compliant: Yes |Bourns Jw Miller 78FR22K-RC.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78FR22K-RC.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Core MaterialFerrite
MountThrough Hole
Number of Pins2
Technical
CompositionWirewound
Current Rating1.15 A
DC Current1.15 A
DC Resistance (DCR)75 mΩ
Inductance220 nH
Inductance Tolerance10 %
Lead/Base StyleAxial
Max DC Current1.15 A
Max Operating Temperature105 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Q Factor40
Schedule B8504500000
Self Resonant Frequency380 MHz
ShieldingUnshielded
TerminationAxial
Test Frequency25 MHz
Tolerance10 %
Dimensions
Diameter2.79 mm
Lead Diameter510 µm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Bourns 78FR22K-RC.

Newark
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages6 years ago
Datasheet1 page17 years ago
Electro Sonic
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago