Bourns 78F680J-RC

RF Choke Bobbin Core 68uH 5% 2.5MHz 60Q-Factor Ferrite 0.185A 3.3Ohm DCR AXL Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Core MaterialFerrite
MountAxial, Through Hole
Number of Pins2
Technical
CompositionWirewound
Current Rating185 mA
DC Current185 mA
DC Resistance (DCR)3.3 Ω
Inductance68 µH
Inductance Tolerance5 %
Lead/Base StyleAxial
Max DC Current185 mA
Max Operating Temperature105 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Q Factor60
Schedule B8504500000
Self Resonant Frequency6.5 MHz
ShieldingUnshielded
TerminationAxial
Test Frequency2.5 MHz
Tolerance5 %
Dimensions
Diameter2.79 mm
Height7.11 mm
Lead Diameter510 µm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Bourns 78F680J-RC.

Newark
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet1 page17 years ago
Farnell
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages6 years ago
Burklin Elektronik
Datasheet3 pages5 years ago
Electro Sonic
Datasheet1 page16 years ago

Inventory History

3 month trend:
-1.19%

Engineering Resources

View Evaluation kits and Reference designs for Bourns 78F680J-RC.

Related Parts

Descriptions

Descriptions of Bourns 78F680J-RC provided by its distributors.

RF Choke Bobbin Core 68uH 5% 2.5MHz 60Q-Factor Ferrite 0.185A 3.3Ohm DCR AXL Bag
FIXED IND 68UH 185MA 3.3 OHM TH
INDUCTOR, AXIAL, CONFORMAL,68UH, +/-5%, 3.30 OHM DCR MAX
RF Choke, High Frequency, 68 uH, 185 mA, 3.3 Ohm, ± 5%, 6.5 MHz
Inductor, Axial, Conformal Coa
78F Axial 0.110Diax0.280L 2.79mmx7.11mm 68muH
RF choke, axial, 68 µH, 185 mA, 78F680J-RC
CHOKE, 68UH, 137MA, 5%, 6.5MHZ; Product Range: 78F Series; Inductance: 68µH; DC Current Rating: 185mA; DC Resistance Max: 3.3ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 6.5MHz; Body Material

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageAxial
Core MaterialFerrite
MountAxial, Through Hole
Number of Pins2
Technical
CompositionWirewound
Current Rating185 mA
DC Current185 mA
DC Resistance (DCR)3.3 Ω
Inductance68 µH
Inductance Tolerance5 %
Lead/Base StyleAxial
Max DC Current185 mA
Max Operating Temperature105 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Q Factor60
Schedule B8504500000
Self Resonant Frequency6.5 MHz
ShieldingUnshielded
TerminationAxial
Test Frequency2.5 MHz
Tolerance5 %
Dimensions
Diameter2.79 mm
Height7.11 mm
Lead Diameter510 µm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Bourns 78F680J-RC.

Newark
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet1 page17 years ago
Farnell
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages6 years ago
Burklin Elektronik
Datasheet3 pages5 years ago
Electro Sonic
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago