Bourns 78F471J-RC

RF Choke Bobbin Core 470uH 5% 790KHz 60Q-Factor Ferrite 0.09A 14Ohm DCR AXL Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Core MaterialFerrite
MountAxial, Through Hole
Number of Pins2
Technical
CompositionWirewound
Current Rating90 mA
DC Current90 mA
DC Resistance (DCR)14 Ω
Inductance470 µH
Inductance Tolerance5 %
Lead/Base StyleAxial
Max DC Current90 mA
Max Operating Temperature105 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Q Factor60
Schedule B8504500000
Self Resonant Frequency2.55 MHz
ShieldingUnshielded
TerminationAxial
Test Frequency790 kHz
Tolerance5 %
Dimensions
Diameter2.79 mm
Height7.11 mm
Lead Diameter510 µm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Bourns 78F471J-RC.

Newark
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet1 page17 years ago
element14 APAC
Datasheet2 pages6 years ago
Electro Sonic
Datasheet1 page16 years ago

Inventory History

3 month trend:
-5.00%

Alternate Parts

Price @ 1000
$ 0.114
$ 0.111
$ 0.111
Stock
157,056
47,532
47,532
Authorized Distributors
10
6
6
Inductance
470 µH
470 µH
470 µH
Tolerance
5 %
5 %
5 %
Current Rating
90 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
14 Ω
14 Ω
14 Ω
Q Factor
60
60
60
Test Frequency
790 kHz
790 kHz
790 kHz

Engineering Resources

View Evaluation kits and Reference designs for Bourns 78F471J-RC.

Related Parts

Descriptions

Descriptions of Bourns 78F471J-RC provided by its distributors.

RF Choke Bobbin Core 470uH 5% 790KHz 60Q-Factor Ferrite 0.09A 14Ohm DCR AXL Bag
INDUCTOR,AXIAL,RF;470UH; +/-5%;60 QMIN;0.79MHZ (TEST);14 OHM DCR MAX
Choke, 470Uh, 53Ma, 5%, 2.5Mhz; Product Range:78F Series; Inductance:470Μh; Dc Current Rating:90Ma; Dc Resistance Max:14Ohm; Inductance Tolerance:± 5%; Self Resonant Frequency:2.55Mhz; Case Dimensions:2.8Mm X 7.12Mm Rohs Compliant: Yes |Bourns Jw Miller 78F471J-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Core MaterialFerrite
MountAxial, Through Hole
Number of Pins2
Technical
CompositionWirewound
Current Rating90 mA
DC Current90 mA
DC Resistance (DCR)14 Ω
Inductance470 µH
Inductance Tolerance5 %
Lead/Base StyleAxial
Max DC Current90 mA
Max Operating Temperature105 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Q Factor60
Schedule B8504500000
Self Resonant Frequency2.55 MHz
ShieldingUnshielded
TerminationAxial
Test Frequency790 kHz
Tolerance5 %
Dimensions
Diameter2.79 mm
Height7.11 mm
Lead Diameter510 µm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Bourns 78F471J-RC.

Newark
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet1 page17 years ago
element14 APAC
Datasheet2 pages6 years ago
Electro Sonic
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago