Bourns 78F221J-RC

Ind RF Choke Bobbin Core 220uH 5% 790KHz 60Q-Factor Ferrite 130mA AXL Bag
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Core MaterialFerrite
MountThrough Hole
Number of Pins2
Technical
Current Rating130 mA
DC Current130 mA
DC Resistance (DCR)6.8 Ω
Inductance220 µH
Inductance Tolerance5 %
Lead/Base StyleAxial
Max DC Current130 mA
Max Operating Temperature105 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Q Factor60
Schedule B8504500000
Self Resonant Frequency4 MHz
ShieldingUnshielded
TerminationAxial
Test Frequency790 kHz
Tolerance5 %
Dimensions
Diameter2.79 mm
Lead Diameter510 µm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Bourns 78F221J-RC.

Newark
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages6 years ago
Datasheet1 page17 years ago
element14 APAC
Datasheet2 pages6 years ago
Burklin Elektronik
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages4 years ago
Electro Sonic
Datasheet1 page16 years ago

Inventory History

3 month trend:
+10.10%

Engineering Resources

View Evaluation kits and Reference designs for Bourns 78F221J-RC.

Related Parts

Descriptions

Descriptions of Bourns 78F221J-RC provided by its distributors.

Ind RF Choke Bobbin Core 220uH 5% 790KHz 60Q-Factor Ferrite 130mA AXL Bag
INDUCTOR,AXIAL,RF;220UH; +/-5%;60 QMIN;0.79MHZ (TEST);6.8 OHM DCR MAX
CHOKE, 220UH, 76MA, 5%, 4MHZ; Product Range: 78F Series; Inductance: 220µH; DC Current Rating: 130mA; DC Resistance Max: 6.8ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency: 4MHz; Case Dimensions: 2. 63K2933

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78F221J-RC.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Core MaterialFerrite
MountThrough Hole
Number of Pins2
Technical
Current Rating130 mA
DC Current130 mA
DC Resistance (DCR)6.8 Ω
Inductance220 µH
Inductance Tolerance5 %
Lead/Base StyleAxial
Max DC Current130 mA
Max Operating Temperature105 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingBulk
Q Factor60
Schedule B8504500000
Self Resonant Frequency4 MHz
ShieldingUnshielded
TerminationAxial
Test Frequency790 kHz
Tolerance5 %
Dimensions
Diameter2.79 mm
Lead Diameter510 µm
Length7.11 mm

Documents

Download datasheets and manufacturer documentation for Bourns 78F221J-RC.

Newark
Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages6 years ago
Datasheet1 page17 years ago
element14 APAC
Datasheet2 pages6 years ago
Burklin Elektronik
Datasheet3 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages4 years ago
Electro Sonic
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago