Try the Octopart BOM Tool! Ad
octopart.com

Grayhill 78B05

DIP Switch; Series:78; Circuitry:SPST; No. of Switch Positions:5; Actuator Style:Raised Slide; Pitch Spacing:2.54mm; Swi...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
81F9145 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
78B05 699 Buy Now »
USD
3.90 2.44 1.46 1.22 1.22
Gerber
78B05 100 Buy Now »
USD
11.80 11.80 11.80 11.80 11.80
STLAA.com
78B05 16 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
78B05 Contact ··

Descriptions

DIP Switch; Series:78; Circuitry:SPST; No. of Switch Positions:5; Actuator Style:Raised Slide; Pitch Spacing:2.54mm; Switch Terminals:Through Hole; Contact Current Max:150mA; Leaded Process Compatible:No; Mounting Type:PC Board ;RoHS Compliant: No
Newark

Technical Specifications

Pin Pitch 2.54 mm
Size-Height 6.22 mm
Number of Positions 5
RoHS Non-Compliant
Size-Width 14.73 mm
Actuator Type Standard
Lead-Free Status Contains Lead
Contacts Type SPST
Mounting Type PC Board
Orientation Vertical

Documents

Digi-Key
Datasheet 1 page 13 years ago
_crawl Avnet
Datasheet 2 pages 6 years ago
Onlinecomponents.com
Datasheet 2 pages 6 years ago

Images

Alternate Names

GRAYHILL INC 78B05
GRAY 78B05
GRA 78B05
GREYHILL 78B05
GRAYHIL 78B05
GRAYHL 78B05
GRAYH 78B05
GRAYHI 78B05
GRAYHILL INC (VA) 78B05
GRAYHILL SWITCHES 78B05
GRAYHILL INCORPORATED 78B05
GRY 78B05
GRAYHILL/NON 78B05

Search for other parts like 78B »