Grayhill 78B02ST

Switch DIP OFF ON SPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
78B02ST 20,176 Buy Now »
USD
1.49 0.925 0.688
Avnet
78B02ST 1,698 Buy Now »
USD
0.526 0.519 0.489 0.489 0.489
Digi-Key
GH7180-ND 2,187 Buy Now »
USD
1.14 1.12 0.950 0.756 0.616
Carlton-Bates
78298895963 0 ··
USD
2.00 2.00 2.00 2.00 2.00
Newark
36K2509 106 Buy Now »
USD
1.06 0.933 0.640 0.610 0.610
Chip One Stop Japan
C1S306100036915 164 Buy Now »
JPY
76.70 59.40 59.40 59.40
Chip One Stop Global
C1S306100034494 20,176 Buy Now »
JPY
89.10 88.80 78.80 71.00
Master Electronics
78B02ST 15,737 ··
USD
1.72 1.72 1.50 0.940 0.700
Mouser
706-78B02ST 2,245 Buy Now »
USD
1.14 1.12 0.950 0.842 0.615
Future Electronics
78B02ST 6,564 Buy Now »
USD
0.570 0.435 0.435
Sager Electronics
78B02ST 1,080 Buy Now »
USD
0.603 0.603 0.603 0.557 0.517
Allied Electronics
70259538 0 ··
USD
1.87 1.87 1.72 1.60 1.60
Farnell
1249688 106 Buy Now »
GBP
1.36 1.20 0.820 0.807 0.807
element14 APAC
1249688 106 Buy Now »
SGD
1.78 1.75 1.48 1.18 0.957
Avnet Europe
78B02ST 735 Buy Now »
EUR
0.846 0.564 0.483
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
78B02ST 4 Buy Now »
USD
2.64 1.98 1.98 1.98 1.98
South Electronics
78B02ST 8 ··
Abacus Technologies
78B02ST 5,555 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
78B02ST Contact ··
XS Micro
78B02ST Contact ··

Descriptions

SWITCH DIP EXTENDED SEALED 2POS
North Star Micro
Switch DIP OFF ON SPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Chip One Stop Japan
Switch DIP OFF ON SPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Sager Electronics
SWITCH, DIP, 2 POSITION, SPST, RAISED SLIDE
Farnell
SWITCH SLIDE DIP SPST 150MA 30V
Digi-Key
Switch, DIP; 2 Pos. SPST; Raised Slide;0.15A, 30VDC; Tape seal
Allied Electronics
DIP Switch; Series:78; Circuitry:SPST; No. of Switch Positions:2; Actuator Style:Raised Slide; Pitch Spacing:2.54mm; Switch Terminals:Through Hole; Contact Current Max:150mA; Leaded Process Compatible:Yes; Mounting Type:PC Board ;RoHS Compliant: Yes
Newark
78 Series SPST 3 Position Raised Slide Through Hole DIP Switch
Future Electronics
Switch DIP OFF ON SPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Avnet
DIP Switch SPST raised slide 2 position tape se
Master Electronics
SWITCH, DIP, 2 POS, SPST, RAISED SLIDE;; SWITCH, DIP, 2 POS, SPST, RAISED SLIDE; Contact Configuration:SPST; No. of Switch Positions:2; Actuator Style:Raised Slide; Pitch Spacing:2.54mm; Contact Current DC Max:150mA; Circuitry:SPST-CO; Contact Current Max:150mA; Series:78
element14 APAC
Switch DIP OFF ON SPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Verical
Transfer DIP Switch 2 Position Thru-Hole Mount
Carlton-Bates
Switch DIP OFF ON SPST 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Chip One Stop Global

Technical Specifications

Packaging Tube
RoHS Compliant
Lead-Free Status Lead Free
Size-Width 7.11 mm
Actuator Type Standard
Pin Pitch 2.54 mm
Contacts Type SPST
Size-Height 6.22 mm
Mounting Type PC Board
Number of Positions 2
Orientation Vertical

Documents

Digi-Key
Datasheet 1 page 13 years ago
element14
Datasheet 2 pages 9 years ago
Datasheet 2 pages 9 years ago
Onlinecomponents.com
Datasheet 2 pages 2 years ago
Datasheet 2 pages 6 years ago
Allied Electronics
Datasheet 2 pages 6 years ago
Future Electronics
Datasheet 2 pages 6 years ago

Images

Alternate Names

GRAYHILL INC 78B02ST
GRAY 78B02ST
GRA 78B02ST
GREYHILL 78B02ST
GRAYHIL 78B02ST
GRAYHL 78B02ST
GRAYH 78B02ST
GRAYHI 78B02ST
GRAYHILL INC (VA) 78B02ST
GRAYHILL SWITCHES 78B02ST
GRAYHILL INCORPORATED 78B02ST
GRY 78B02ST
GRAYHILL/NON 78B02ST

Search for other parts like 78B »