Grayhill 78B02SRAT

Switch DIP ON OFF SPST 2 Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
Contact MaterialBrass
Contact PlatingGold
Mechanical Life2 kcycles
MountThrough Hole
Technical
Current Rating150 mA
Electrical Life10 kcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions2
OrientationRight Angle
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)30 V
Dimensions
Length7.112 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 78B02SRAT.

Electro Sonic
Datasheet2 pages11 years ago
_legacy Avnet
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page11 years ago
Future Electronics
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Datasheet1 page15 years ago

Inventory History

3 month trend:
-6.39%

Engineering Resources

View Evaluation kits and Reference designs for Grayhill 78B02SRAT.

Related Parts

Descriptions

Descriptions of Grayhill 78B02SRAT provided by its distributors.

Switch DIP ON OFF SPST 2 Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole
78 Series SPST 3 Position Raised Slide Through Hole DIP Switch
DIP Switches / SIP Switches DIP Switch SPST 2 Pos Right Angle
SWITCH SLIDE DIP SPST 0.15A 30V
Dip Switch: Raised Type, Circuitry: SPST, 2 Positions, Right Angle Thru-Hole, T | Grayhill 78B02SRAT

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • GRAYHILL - WALDOM
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78B02SRAT.

Technical Specifications

Physical
Body MaterialPlastic
Contact MaterialBrass
Contact PlatingGold
Mechanical Life2 kcycles
MountThrough Hole
Technical
Current Rating150 mA
Electrical Life10 kcycles
Max Current Rating150 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions2
OrientationRight Angle
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)30 V
Dimensions
Length7.112 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Grayhill 78B02SRAT.

Electro Sonic
Datasheet2 pages11 years ago
_legacy Avnet
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page11 years ago
Future Electronics
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Datasheet1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
WashableYes