Magnecraft 788XCXM4L-24D

Power Relay; Coil Voltage: 24 VDC; Contact Configuration: 3C 3PDT; Current: 12 Amps; Mounting: Plug-in - 11 Pin Blade; O...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78012492210 0 ··
USD
22.54 22.54 22.54 22.54 22.54
Electronic Supply
788XCXM4L-24D 629 Send RFQ »
Voyager Components
788XCXM4L-24D 20 Buy Now »
Onlinecomponents.com
788XCXM4L24D 1 Buy Now »
USD
18.03 16.90 11.96 9.63 9.63
Master Electronics
788XCXM4L24D 1 ··
USD
18.03 16.90 11.96 9.63 9.63
Area51-Authorized
788XCXM4L-24D 0 ··
element14 APAC
1384215 0 ··
HKD
261.91 261.91 261.91 261.91 261.91
Electro Sonic
788XCXM4L24D 1 Buy Now »
USD
19.11 17.91 12.68 10.21 10.21
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Midan Electronics
788XCXM4L-24D 21 Buy Now »
USD
16.10 16.10 16.10 16.10 16.10
Ralph's Elec.
788XCXM4L-24D 24 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
788XCXM4L-24D Contact ··

Descriptions

Power Relay; Coil Voltage: 24 VDC; Contact Configuration: 3C 3PDT; Current: 12 Amps; Mounting: Plug-in - 11 Pin Blade; Operating Function: Single Side Stable
Relay Specialties
Full Featured Cover
Onlinecomponents.com
Full Featured Cover
Master Electronics
General Purpose Relay 3PDT 24VDC 12A -
Carlton-Bates
POWER RELAY, 3PDT, 24VDC, 16A, PLUG IN;; POWER RELAY, 3PDT, 24VDC, 16A, PLUG IN; Product Range:MAGNECRAFT - 788 Series; Coil Voltage:24VDC; Contact Current:16A; Contact Voltage VAC:277V; Contact Voltage VDC:28V; Contact Configuration:3PDT; Coil Resistance:470ohm; Series:788
element14 APAC

Technical Specifications

Power Consumption 1.4 W
Input Current 16 A
Mounting Type Plug In Solder Quick Connect
Power Rating 1.4 W
Size-Width 34.798 mm
Contact Material Silver
Size-Length 35.306 mm
Carry Current 16 A
Contact Current Rating 12 A
Size-Height 50.038 mm
Coil Voltage 24 V 24 V (max)
Contacts Type 3PDT
RoHS Compliant

Documents

element14 APAC
Datasheet 62 pages 8 years ago
Datasheet 62 pages 7 years ago
Mouser
Datasheet 2 pages 12 years ago
Lectro Components
Datasheet 88 pages 4 years ago
Relay Specialties
Datasheet 4 pages 2 years ago
Allied Electronics
Datasheet 10 pages 9 years ago
Datasheet 4 pages 10 years ago
element14
Datasheet 10 pages 9 years ago
Onlinecomponents.com
Datasheet 2 pages 12 years ago

Images

Alternate Names

MAG 788XCXM4L-24D
MAGNECRAFT/STRUTHERS-DUNN 788XCXM4L-24D
MAGNE 788XCXM4L-24D
MAGN 788XCXM4L-24D
Magnecraft / Schneider Electric 788XCXM4L-24D
MAGCFT 788XCXM4L-24D
MAGNECR 788XCXM4L-24D
MAGNACR 788XCXM4L-24D
MAGNECRAF 788XCXM4L-24D
MAGNECRAFT ELECTRIC 788XCXM4L-24D
SCHNEIDER ELECTRIC/MAGNECRAFT 788XCXM4L-24D
SE Relays/Magnecraft 788XCXM4L-24D
MAGNECRAFT/SE RELAYS 788XCXM4L-24D
SE RELAYS/MAGNECRAFT MSD 788XCXM4L-24D
MAGNECRAFT-SCHNEIDER ELECTRIC MSD 788XCXM4L-24D
MAGNACRAFT 788XCXM4L-24D
MAGNEGRAFT 788XCXM4L-24D
MAGNECRAFT / SCHNEDIER ELECTRIC 788XCXM4L-24D
MAGNECRAFT CORP 788XCXM4L-24D
MAGNECRAFT ELECTRIC CO 788XCXM4L-24D
SE RELAYS LLC 788XCXM4L-24D
MAGNECE 788XCXM4L-24D
MAGNECRAFT / SCHNEIDER EL 788XCXM4L-24D
SCHNEIDER ELCTRIC/MAGNECRAFT 788XCXM4L-24D

Search for other parts like 788XCXM »