Magnecraft 788XCXC-12D

Power Relay; Coil Voltage: 12 VDC; Contact Configuration: 3C 3PDT; Current: 12 Amps; Mounting: Plug-in - 11 Pin Blade; O...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gopher Electronics
788XCXC-12D 21 Buy Now »
USD
8.83 8.83 8.83 8.83 8.83
Voyager Components
788XCXC-12D 20 Buy Now »
Beyond Components
788XCXC12D 0 ··
USD
22.22 22.22 22.22 22.22 22.22
Relay Specialties
788XCXC-12D 1 Buy Now »
USD
16.90 16.05 16.05 16.05 16.05
Area51-Authorized
788XCXC-12D 0 ··
Electro Sonic
788XCXC12D 0 ··
USD
15.53 14.56 10.29 8.28 8.28
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
788XCXC-12D Contact ··

Descriptions

GENERAL PURPOSE RELAY
Gopher Electronics
Power Relay; Coil Voltage: 12 VDC; Contact Configuration: 3C 3PDT; Current: 12 Amps; Mounting: Plug-in - 11 Pin Blade; Operating Function: Single Side Stable
Relay Specialties

Technical Specifications

Mounting Type Plug In
RoHS Compliant
Coil Voltage 12 V 12 V (max)
Lead-Free Status Lead Free
Contacts Type 3PDT
Carry Current 16 A

Documents

element14
Datasheet 10 pages 9 years ago
Lectro Components
Datasheet 88 pages 4 years ago
Relay Specialties
Datasheet 4 pages 2 years ago
Allied Electronics
Datasheet 10 pages 9 years ago
Onlinecomponents.com
Datasheet 10 pages 9 years ago
Datasheet 10 pages 9 years ago

Images

Alternate Names

MAG 788XCXC-12D
MAGNECRAFT/STRUTHERS-DUNN 788XCXC-12D
MAGNE 788XCXC-12D
MAGN 788XCXC-12D
Magnecraft / Schneider Electric 788XCXC-12D
MAGCFT 788XCXC-12D
MAGNECR 788XCXC-12D
MAGNACR 788XCXC-12D
MAGNECRAF 788XCXC-12D
MAGNECRAFT ELECTRIC 788XCXC-12D
SCHNEIDER ELECTRIC/MAGNECRAFT 788XCXC-12D
SE Relays/Magnecraft 788XCXC-12D
MAGNECRAFT/SE RELAYS 788XCXC-12D
SE RELAYS/MAGNECRAFT MSD 788XCXC-12D
MAGNECRAFT-SCHNEIDER ELECTRIC MSD 788XCXC-12D
MAGNACRAFT 788XCXC-12D
MAGNEGRAFT 788XCXC-12D
MAGNECRAFT / SCHNEDIER ELECTRIC 788XCXC-12D
MAGNECRAFT CORP 788XCXC-12D
MAGNECRAFT ELECTRIC CO 788XCXC-12D
SE RELAYS LLC 788XCXC-12D
MAGNECE 788XCXC-12D
MAGNECRAFT / SCHNEIDER EL 788XCXC-12D
SCHNEIDER ELCTRIC/MAGNECRAFT 788XCXC-12D

Search for other parts like 788XCXC- »