TE Connectivity 788667-1

Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeConnector
Contact Current Rating500 mA
Current Rating500 mA
GenderMale
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationRight Angle
PackagingTape & Reel (TR)
SealableNo
ShieldingNo
TerminationSolder
Dimensions
Depth21.36 mm
Length45.57 mm
Pitch635 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 788667-1.

TE Connectivity
Technical Drawing1 page18 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 788667-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 788667-1 provided by its distributors.

Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD T/R
Memory Cards and Connectors 50P R/A PC CARD HDR
Headers & Wire Housings 50P R/A PC CARD HDR 2000
Removable Memory Products Product Highlights: Number of Positions = 50 Format = CompactFlash CompactFlash Product Type = Header Only Header Type = Type II Lead Type = Surface Mount - Staggered leads

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7886671

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeConnector
Contact Current Rating500 mA
Current Rating500 mA
GenderMale
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationRight Angle
PackagingTape & Reel (TR)
SealableNo
ShieldingNo
TerminationSolder
Dimensions
Depth21.36 mm
Length45.57 mm
Pitch635 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 788667-1.

TE Connectivity
Technical Drawing1 page18 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Materials Sheet1 page16 years ago
Reach Statement1 page5 years ago
Rohs Statement3 pages10 years ago