TE Connectivity / AMP 787928-7

Conn D-Subminiature F 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals68
PlatingNickel
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle
Current Rating1 A
GenderFemale
Mating Connector LockWith
Number of Contacts68
Number of Ports1
Number of Positions68
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
SealableNo
ShieldingShielded
TerminationSolder
Dimensions
Hole Diameter3.175 mm
Lead Length3.66 mm
PCB Thickness2.3622 mm
Pitch1.27 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 787928-7.

Master Electronics
Datasheet4 pages6 years ago
TE Connectivity
Technical Drawing1 page15 years ago
Datasheet20 pages12 years ago
Datasheet9 pages13 years ago
Datasheet7 pages13 years ago
Electro Sonic
Datasheet1 page16 years ago

Alternate Parts

Price @ 1000
$ 16.44
$ 10.102
$ 10.102
Stock
13,832
3,552
3,552
Authorized Distributors
6
6
6
Gender
Female
-
-
Number of Positions
68
68
68
Number of Rows
2
2
2
Mount
Through Hole
Panel, Through Hole
Panel, Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 787928-7.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 787928-7 provided by its distributors.

Conn D-Subminiature F 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tube
68 50Sr R/A Recpt,redesign |Amp Te Connectivity 787928-7
D SUB CONNECTOR, RCPT, 68POS, TH
CONN D-TYPE RCPT 68POS R/A SLDR
PCB D-Sub Connectors, Receptacle, Cable-to-Board, 68 Position, 1.27 mm [.05 in] Centerline, 2 Row, Standard Profile, AMPLIMITE 0.50 Series
.050 Series Board Mount Connectors

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 787928-7 .

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals68
PlatingNickel
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle
Current Rating1 A
GenderFemale
Mating Connector LockWith
Number of Contacts68
Number of Ports1
Number of Positions68
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
SealableNo
ShieldingShielded
TerminationSolder
Dimensions
Hole Diameter3.175 mm
Lead Length3.66 mm
PCB Thickness2.3622 mm
Pitch1.27 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 787928-7.

Master Electronics
Datasheet4 pages6 years ago
TE Connectivity
Technical Drawing1 page15 years ago
Datasheet20 pages12 years ago
Datasheet9 pages13 years ago
Datasheet7 pages13 years ago
Electro Sonic
Datasheet1 page16 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago
Materials Sheet1 page16 years ago
Materials Sheet4 pages8 years ago
Reach Statement1 page5 years ago