TE Connectivity 787761-3

Usb A R/a Rcpt Assy Thru Hole
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 787761-3. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Contact PlatingGold, Nickel
Housing ColorNatural
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
GenderReceptacle
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationRight Angle
PackagingBox
Plating Thickness762 nm
TerminationSolder
Dimensions
Tail Length2.84 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 787761-3.

TE Connectivity
Datasheet10 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 787761-3.

Descriptions

Descriptions of TE Connectivity 787761-3 provided by its distributors.

USB A R/A RCPT ASSY THRU HOLE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact PlatingGold, Nickel
Housing ColorNatural
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
GenderReceptacle
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationRight Angle
PackagingBox
Plating Thickness762 nm
TerminationSolder
Dimensions
Tail Length2.84 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 787761-3.

TE Connectivity
Datasheet10 pages13 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago