TE Connectivity / AMP 787685-1

Conn D-Subminiature SKT 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Number of Terminals37
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Current Rating6 A
GenderFemale
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Supply Voltage (DC)250 V
Min Operating Temperature-55 °C
Number of Contacts37
Number of Ports1
Number of Positions37
Number of Rows2
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth12.55 mm
Hole Diameter3.0734 mm
Lead Length3.175 mm
Length69.32 mm
PCB Thickness1.57 mm
Pitch2.7686 mm
Row Spacing2.8448 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 787685-1.

Master Electronics
Datasheet14 pages12 years ago
ShanghaiCT
Technical Drawing1 page14 years ago
TE Connectivity
Datasheet10 pages13 years ago
Datasheet7 pages13 years ago
Datasheet12 pages25 years ago
Datasheet8 pages25 years ago

Inventory History

3 month trend:
+25.80%

Alternate Parts

Price @ 1000
$ 18.773
$ 10.221
$ 10.221
Stock
16,588
32,296
32,296
Authorized Distributors
5
21
21
Gender
Female
Female
Female
Number of Positions
37
37
37
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 787685-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 787685-1 provided by its distributors.

Conn D-Subminiature SKT 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port Tube
37 Rcpt Sp/Fms (Ret Sl) Rohs Compliant: No |Amp Te Connectivity 787685-1
CONN D-SUB RCPT 37POS VERT SLDR
Standard Board Mount Connectors
PCB D-Sub Connectors, Receptacle, Board-to-Board, 37 Position, 2.77 mm [.109 in] Centerline, 2 Row, Size 4, Round, Standard Profile, AMPLIMITE HD-20

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialPolyester
MountThrough Hole
Number of Terminals37
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Current Rating6 A
GenderFemale
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Supply Voltage (DC)250 V
Min Operating Temperature-55 °C
Number of Contacts37
Number of Ports1
Number of Positions37
Number of Rows2
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth12.55 mm
Hole Diameter3.0734 mm
Lead Length3.175 mm
Length69.32 mm
PCB Thickness1.57 mm
Pitch2.7686 mm
Row Spacing2.8448 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 787685-1.

Master Electronics
Datasheet14 pages12 years ago
ShanghaiCT
Technical Drawing1 page14 years ago
TE Connectivity
Datasheet10 pages13 years ago
Datasheet7 pages13 years ago
Datasheet12 pages25 years ago
Datasheet8 pages25 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago
Materials Sheet3 pages8 years ago