TE Connectivity / AMP 787535-2

Conn High Density RCP 80 POS 1.27mm Solder RA Thru-Hole 80 Terminal 1 Port Automotive

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeReceptacle
GenderFemale
Number of Contacts80
Number of Positions80
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Pitch1.27 mm

Alternate Parts

Price @ 1000
$ 19.36
$ 16.31
$ 16.31
Stock
277
246
246
Authorized Distributors
3
4
4
Gender
Female
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
80
80
80
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 787535-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 787535-2 provided by its distributors.

Conn High Density RCP 80 POS 1.27mm Solder RA Thru-Hole 80 Terminal 1 Port Automotive
1.27 [.050] Series I HD FH and J Connectors
I/O Connectors 80 CHAMP BLDMATE RCPT ASSY
CONN BTB RCPT 80POS R/A SOLDER

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7875352

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeReceptacle
GenderFemale
Number of Contacts80
Number of Positions80
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Pitch1.27 mm

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant