TE Connectivity 787204-5

25 AMP2000 Plug Assy, 318 Ra

Submit Request for Quote

Unfortunately we do not know of any distributors for 787204-5. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole
PlatingCopper, Tin
Shell MaterialSteel
Technical
Connector TypePlug
Number of Positions25
OrientationRight Angle
PCB Mounting OrientationRight Angle
Dimensions
Lead Length3.18 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 787204-5.

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 787204-5.

Descriptions

Descriptions of TE Connectivity 787204-5 provided by its distributors.

25 AMP2000 PLUG ASSY,318 RA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole
PlatingCopper, Tin
Shell MaterialSteel
Technical
Connector TypePlug
Number of Positions25
OrientationRight Angle
PCB Mounting OrientationRight Angle
Dimensions
Lead Length3.18 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 787204-5.

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago