TE Connectivity / AMP 787171-2

Conn, D-Sub, PCB Socket, 26Pos, RTAng, III Series, Solder | TE Connectivity 787171-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountPress Fit, Through Hole
Number of Terminals26
PlatingCopper, Nickel
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle
Current Rating1 A
FeaturesShielded
GenderFemale
Mating Connector LockWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts26
Number of Ports1
Number of Positions26
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
SealableNo
ShieldingShielded
TerminationSolder
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Depth16.87 mm
Height9.63 mm
Hole Diameter2.7686 mm
Lead Length2.54 mm
Length37.21 mm
PCB Thickness1.57 mm
Pitch1.27 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 787171-2.

TE Connectivity
Technical Drawing1 page13 years ago
Datasheet20 pages12 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Upverter
Datasheet7 pages13 years ago

Alternate Parts

Price @ 1000
$ 6.91
$ 6.5
Stock
1,611
8,496
Authorized Distributors
9
14
Gender
Female
Female
Number of Positions
26
26
Number of Rows
2
2
Mount
Press Fit, Through Hole
Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 787171-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 787171-2 provided by its distributors.

Conn, D-Sub, PCB Socket, 26Pos, RTAng, III Series, Solder | TE Connectivity 787171-2
Conn D-Subminiature SKT 26 POS 2.54mm Solder RA Thru-Hole 26 Terminal 1 Port Tube
I/O CONNECTOR; Connector Type:Wire to Board; Series:Amplimite 0.050; Gender:Receptacle; No. of Contacts:26; Contact Termination:Through Hole; Connector Mounting:PC Board; Contact Plating:Gold; Contact Material:Phosphor Bronze ;RoHS Compliant: No
Special Order: 26 50SR R/A RCPT ASSY,REDESIGN Connector & Housing Type: Receptacle Connector System: Cable-to-Board Number of Positions: 26 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Receptacle Cable-to-Board 26 1.27 mm | D-Sub Recpt Assy: Right Angle & 1.27Mm | Part Number: 787171-2 | Internal Number: 787171-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountPress Fit, Through Hole
Number of Terminals26
PlatingCopper, Nickel
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle
Current Rating1 A
FeaturesShielded
GenderFemale
Mating Connector LockWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts26
Number of Ports1
Number of Positions26
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
SealableNo
ShieldingShielded
TerminationSolder
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Depth16.87 mm
Height9.63 mm
Hole Diameter2.7686 mm
Lead Length2.54 mm
Length37.21 mm
PCB Thickness1.57 mm
Pitch1.27 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 787171-2.

TE Connectivity
Technical Drawing1 page13 years ago
Datasheet20 pages12 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Upverter
Datasheet7 pages13 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages10 years ago
Materials Sheet4 pages9 years ago
Materials Sheet4 pages8 years ago
Reach Statement1 page5 years ago