TE Connectivity 787169-7

Conn D-Subminiature SKT 68 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountPanel, Through Hole
Number of Terminals50
PlatingCopper, Nickel
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle
Current Rating1 A
FeaturesShielded
GenderFemale
Mating Connector LockWithout
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts68
Number of Ports1
Number of Positions68
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
SealableNo
ShieldingYes
TerminationSolder
Voltage Rating30 V
Dimensions
Depth16.76 mm
Hole Diameter2.7686 mm
Lead Length2.54 mm
Length63.88 mm
PCB Thickness1.57 mm
Pitch1.27 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 787169-7.

TE Connectivity
Technical Drawing1 page13 years ago
Datasheet20 pages12 years ago
Datasheet9 pages13 years ago
Datasheet7 pages13 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago

Alternate Parts

Price @ 1000
$ 6.57
$ 6.454
$ 6.454
Stock
16,836
17,786
17,786
Authorized Distributors
13
14
14
Gender
Female
Female
Female
Number of Positions
68
68
68
Number of Rows
2
4
4
Mount
Panel, Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 787169-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 787169-7 provided by its distributors.

Conn D-Subminiature SKT 68 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port Tube
68 50SR RCPT ASSY, REDESIGN, PCB D-Sub Connectors | TE Connectivity 787169-7
D-Sub High Density Connectors 68 50SR R/A RCPT
PCB D-Sub 68 50SR RCPT ASSYREDESIGN
CONN D-TYPE RCPT 68POS R/A SLDR
French Electronic Distributor since 1988
.050 Series Board Mount Connectors
Special Order: 68 50SR RCPT ASSY

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7871697

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountPanel, Through Hole
Number of Terminals50
PlatingCopper, Nickel
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle
Current Rating1 A
FeaturesShielded
GenderFemale
Mating Connector LockWithout
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts68
Number of Ports1
Number of Positions68
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
SealableNo
ShieldingYes
TerminationSolder
Voltage Rating30 V
Dimensions
Depth16.76 mm
Hole Diameter2.7686 mm
Lead Length2.54 mm
Length63.88 mm
PCB Thickness1.57 mm
Pitch1.27 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 787169-7.

TE Connectivity
Technical Drawing1 page13 years ago
Datasheet20 pages12 years ago
Datasheet9 pages13 years ago
Datasheet7 pages13 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet3 pages9 years ago
Reach Statement1 page5 years ago
Rohs Statement3 pages11 years ago