TE Connectivity 787003-3

.8MM LATCHING POST, BRDMT, BULK, D-Sub Locking and Mounting | TE Connectivity 787003-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialStainless Steel
MaterialStainless Steel
MountScrew
Technical
PackagingBulk
Schedule B8538907080
Dimensions
Length10.2 mm
Thread SizeM2

Documents

Download datasheets and manufacturer documentation for TE Connectivity 787003-3.

Factory Futures
Technical Drawing1 page18 years ago
TE Connectivity
Datasheet20 pages13 years ago
Master Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago

Inventory History

3 month trend:
-1.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 787003-3.

Descriptions

Descriptions of TE Connectivity 787003-3 provided by its distributors.

.8MM LATCHING POST, BRDMT, BULK, D-Sub Locking and Mounting | TE Connectivity 787003-3
.8MM LATCHING POST,BRDMT,BULK; Product Range: CHAMP Series; Screw Length: -; Thread Size - Metric: M2; Thread Size - Imperial: -; Connector Shell Size: -; SVHC: No SVHC (27-Jun-2018)
.8MM LATCHING POST,BRDMT,BULK Connector Hardware Accessory Type: Latching Post Hardware Accessory Function: Latching, Locking & Retention Latching Post Latching, Locking & Retention | Connector Hardware | Part Number: 787003-3 | Internal Number: 787003-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 787003-3 .

Technical Specifications

Physical
Housing MaterialStainless Steel
MaterialStainless Steel
MountScrew
Technical
PackagingBulk
Schedule B8538907080
Dimensions
Length10.2 mm
Thread SizeM2

Documents

Download datasheets and manufacturer documentation for TE Connectivity 787003-3.

Factory Futures
Technical Drawing1 page18 years ago
TE Connectivity
Datasheet20 pages13 years ago
Master Electronics
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page8 years ago
Rohs Statement1 page11 years ago