TE Connectivity 786554-9

Connector D-Subminiature RCP 100 POS 2.54mm Press Fit ST Thru-Hole 100 Terminal 1 Port
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals100
PlatingCopper, Nickel
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle
Current Rating1 A
FeaturesShielded
GenderReceptacle
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)30 V
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts100
Number of Ports1
Number of Positions100
Number of Rows2
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWith
SealableNo
ShieldingYes
TerminationSolder
Voltage Rating30 V
Dimensions
Depth10.31 mm
Hole Diameter2.7686 mm
Lead Length4.3942 mm
Length84.2 mm
PCB Thickness2.36 mm
Pitch1.27 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 786554-9.

TE Connectivity
Technical Drawing1 page13 years ago
Datasheet20 pages12 years ago
Datasheet9 pages13 years ago
Datasheet7 pages13 years ago
Master Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 786554-9.

Related Parts

Descriptions

Descriptions of TE Connectivity 786554-9 provided by its distributors.

Connector D-Subminiature RCP 100 POS 2.54mm Press Fit ST Thru-Hole 100 Terminal 1 Port
CONN D-TYPE RCPT 100P VERT PRESS
D SUB CONNECTOR, RCPT, 100POS, TH; No. of Contacts:100Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:DD; Product Range:AMPLIMITE 0.50 Series; Connector Body Material:Carbon Steel Body; Con

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 786554-9 .

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals100
PlatingCopper, Nickel
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeConnector, Receptacle
Current Rating1 A
FeaturesShielded
GenderReceptacle
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)30 V
Max Voltage Rating (AC)30 V
Min Operating Temperature-55 °C
Number of Contacts100
Number of Ports1
Number of Positions100
Number of Rows2
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWith
SealableNo
ShieldingYes
TerminationSolder
Voltage Rating30 V
Dimensions
Depth10.31 mm
Hole Diameter2.7686 mm
Lead Length4.3942 mm
Length84.2 mm
PCB Thickness2.36 mm
Pitch1.27 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 786554-9.

TE Connectivity
Technical Drawing1 page13 years ago
Datasheet20 pages12 years ago
Datasheet9 pages13 years ago
Datasheet7 pages13 years ago
Master Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages1 year ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement3 pages11 years ago