Murata Power Solutions 78615/16C

Pulse Transformer 1CT: 1CT 1000Vrms 0.87Ohm Prim. DCR 20pF 28Vus Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Weight1.1 g
Technical
Capacitance20 µF
DC Resistance (DCR)870 mΩ
Inductance4 mH
Isolation Voltage1 kV
Lead/Base StylePC Pin
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Outputs2
TerminationDIP
Turns Ratio1:1
Dimensions
Depth6.35 mm
Height6.35 mm
Height - Seated (Max)6.35 mm
Length9.52 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78615/16C.

Newark
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions 78615/16C.

Related Parts

Descriptions

Descriptions of Murata Power Solutions 78615/16C provided by its distributors.

Pulse Transformer 1CT:1CT 1000Vrms 0.87Ohm Prim. DCR 20pF 28Vus Through Hole
Pulse Transformers SM TRANSFORMER
PULSE TRANSFORMER - More Details
Pulse Transformer; Inductance:4000µH; DC Resistance:870mohm; ET Constant:28V/µs; Isolation Voltage:1000Vrms; Winding Configuration:1CT:1CT; Turns Ratio:1CT:1CT; Capacitance:20µF; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Weight1.1 g
Technical
Capacitance20 µF
DC Resistance (DCR)870 mΩ
Inductance4 mH
Isolation Voltage1 kV
Lead/Base StylePC Pin
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Outputs2
TerminationDIP
Turns Ratio1:1
Dimensions
Depth6.35 mm
Height6.35 mm
Height - Seated (Max)6.35 mm
Length9.52 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78615/16C.

Newark
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago