Murata Power Solutions 78602/16MC

Pulse Transformer 1: 1: 1 1000Vrms 0.92Ohm Prim. DCR 116pF 28Vus Surface Mount
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountSurface Mount
Technical
DC Resistance (DCR)920 mΩ
Lead/Base StyleGull Wing
Max Operating Temperature70 °C
Min Operating Temperature0 °C
TerminationSolder
Turns Ratio1:1.1
Dimensions
Height6.35 mm
Length9.52 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78602/16MC.

_legacy Avnet
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions 78602/16MC.

Descriptions

Descriptions of Murata Power Solutions 78602/16MC provided by its distributors.

Pulse Transformer 1:1:1 1000Vrms 0.92Ohm Prim. DCR 116pF 28Vus Surface Mount
Pulse Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78602/16JC
SMD Transformer 2:1 5000uH 28Vus RoHS Compliant: Yes
Pulse Transformers 5000uH 1:1:1 Turns

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountSurface Mount
Technical
DC Resistance (DCR)920 mΩ
Lead/Base StyleGull Wing
Max Operating Temperature70 °C
Min Operating Temperature0 °C
TerminationSolder
Turns Ratio1:1.1
Dimensions
Height6.35 mm
Length9.52 mm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 78602/16MC.

_legacy Avnet
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago