Magnecraft 782XBXM4L-24A

Relay; E-Mech; Gen-Purp; DPDT; Cur-Rtg 15A; Ctrl-V 24AC; Vol-Rtg 300V; Plug-In

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78012492168 0 ··
USD
11.92 11.92 11.92 11.92 11.92
Newark
10M6527 86 Buy Now »
USD
7.59 7.59 6.33 6.13 6.13
Zoro
G1643397 Yes ··
USD
7.26 7.26 7.26 7.26 7.26
Allied Electronics
70185038 549 Buy Now »
USD
7.72 7.72 5.91 5.81 5.81
Onlinecomponents.com
782XBXM4L24A 338 Buy Now »
USD
9.66 9.05 6.41 5.15 5.15
Electronic Supply
782XBXM4L-24A 437 Send RFQ »
Mouser
528-782X4-24A 40 Buy Now »
USD
10.39 10.09 8.45 7.55 7.55
Master Electronics
782XBXM4L24A 297 ··
USD
9.66 9.05 6.41 5.15 5.15
Galco
782XBXM4L-24A 2 Buy Now »
USD
11.31 11.31 11.31 11.31 11.31
Future Electronics
782XBXM4L-24A 0 ··
USD
10.04 9.34 9.34 9.34
Relay Specialties
782XBXM4L-24A 44 Buy Now »
USD
11.00 10.45 10.45 10.45 10.45
Grainger
6CWC2 Yes ··
USD
23.49 23.49 23.49 23.49 23.49
Area51-Authorized
782XBXM4L-24A 0 ··
Farnell
1384191 86 Buy Now »
GBP
6.53 6.53 6.12 5.99 5.99
element14 APAC
1384191 41 Buy Now »
SGD
16.26 15.79 13.23 11.82 11.82
Electro Sonic
782XBXM4L24A 338 Buy Now »
USD
10.24 9.59 6.79 5.46 5.46
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EE-USA.com
782XBXM4L-24A 274 Buy Now »
Ralph's Elec.
782XBXM4L-24A 23 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
782XBXM4L-24A Contact Buy Now »

Descriptions

SCHNEIDER ELECTRIC 782XBXM4L-24A Plug In Relay, 8 Pins, Square, 24VAC. More details: Plug In Relay, 8 Pins, Square Base Type, Contact Rating 15A @ 277VAC/28VDC, 24VAC Coil Volts, DPDT Contact Form, Socket Mfr. No. 70-459-1, 70-782D8-1A, Contact Material Silver Alloy, LED and Mechanical Flag Status Indicator, Lockable Push To Test, Features Removable ID Tag, Standards UL Listed, CSA Certified, CE Marked
Zoro
Full Featured Cover
Master Electronics
Relay, DPDT, 15A, 24 VAC Coil
Galco
General Purpose Relays DPDT 15A MINI POWER
Mouser
General Purpose Power Relay DPDT 24VAC 15A -
Carlton-Bates
RELAY, DPDT, 277VAC, 28VDC, 12A
element14 APAC
MAGNECRAFT DPDT RELAY 24VAC
Peerless Electronic Supplies
Magnecraft Plug in Relay8 Pins (Square Base Type, 7.5A @ 250VAC/28VDC Contact Rating, 24VAC Coil Volts). Model: 782XBXM4L-24A. More details: Plug In Relay, 8 Pins, Square Base Type, Contact Rating 7.5A @ 250VAC/28VDC, 24VAC Coil Volts, DPDT Contact Form, Socket 2A582, 1FC13, Contact Material Silver Alloy, LED and Mechanical Flag Status Indicator, Manual Push To Test, Features Removable ID Tag, Standards UL Listed, CSA Certified, CE Marked
Grainger
Power Relay; Coil Voltage: 24 VAC; Contact Configuration: 2C DPDT; Current: 15 Amps; Mounting: Plug-In; Operating Function: Single Side Stable
Relay Specialties
Full Featured Cover
Onlinecomponents.com
RELAY, DPDT, 277VAC, 28VDC, 12A
Newark
Relay; E-Mech; Gen-Purp; DPDT; Cur-Rtg 15A; Ctrl-V 24AC; Vol-Rtg 300V; Plug-In
Allied Electronics
RELAY, DPDT, 277VAC, 28VDC, 12A
Farnell
782 Series 15 A DPDT 24 VAC Plug In Full Feature Cover Ice Cube Power Relay
Future Electronics

Technical Specifications

Current Rating 15 A
Lead-Free Status Lead Free
Contacts Type DPDT
Coil Resistance 180 Ω
Contact Material Silver
Coil Voltage (AC) 24 V
RoHS Compliant
Carry Current 10 A
Power Consumption 900 mW
Mounting Type Plug In

Documents

Allied Electronics
Datasheet 6 pages 7 years ago
Datasheet 4 pages 11 years ago
Lectro Components
Datasheet 88 pages 4 years ago
element14 APAC
Datasheet 62 pages 9 years ago
Datasheet 62 pages 7 years ago
Datasheet
Newark
Datasheet 4 pages 12 years ago
element14
Datasheet 6 pages 9 years ago
Relay Specialties
Datasheet 9 pages 3 years ago
Onlinecomponents.com
Datasheet 6 pages 7 years ago
Datasheet 6 pages 7 years ago

Images

Alternate Names

MAG 782XBXM4L-24A
MAGNECRAFT/STRUTHERS-DUNN 782XBXM4L-24A
MAGNE 782XBXM4L-24A
MAGN 782XBXM4L-24A
Magnecraft / Schneider Electric 782XBXM4L-24A
MAGCFT 782XBXM4L-24A
MAGNECR 782XBXM4L-24A
MAGNACR 782XBXM4L-24A
MAGNECRAF 782XBXM4L-24A
MAGNECRAFT ELECTRIC 782XBXM4L-24A
SCHNEIDER ELECTRIC/MAGNECRAFT 782XBXM4L-24A
SE Relays/Magnecraft 782XBXM4L-24A
MAGNECRAFT/SE RELAYS 782XBXM4L-24A
SE RELAYS/MAGNECRAFT MSD 782XBXM4L-24A
MAGNECRAFT-SCHNEIDER ELECTRIC MSD 782XBXM4L-24A
MAGNACRAFT 782XBXM4L-24A
MAGNEGRAFT 782XBXM4L-24A
MAGNECRAFT / SCHNEDIER ELECTRIC 782XBXM4L-24A
MAGNECRAFT CORP 782XBXM4L-24A
MAGNECRAFT ELECTRIC CO 782XBXM4L-24A
SE RELAYS LLC 782XBXM4L-24A
MAGNECE 782XBXM4L-24A
MAGNECRAFT / SCHNEIDER EL 782XBXM4L-24A
SCHNEIDER ELCTRIC/MAGNECRAFT 782XBXM4L-24A

Search for other parts like 782XBXM »