Bourns 7829S-1-023LF

Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Mechanical Life2 kcycles
MountThrough Hole
Technical
Contact Current Rating100 mA
Contact Resistance2 Ω
Contact StyleNon-Shorting
Current Rating100 mA
Life (Cycles)2 kcycles
Max Current Rating100 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)16 V
Max Voltage Rating (DC)16 V
Min Operating Temperature-55 °C
Number of Decks1
Number of Poles per Deck1
Number of Positions2
OrientationRight Angle
PackagingBulk
Schedule B8536509020
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Actuator Length640 µm
Height8.89 mm
Length6.604 mm

Documents

Download datasheets and manufacturer documentation for Bourns 7829S-1-023LF.

Electro Sonic
Datasheet2 pages5 years ago
Datasheet1 page10 years ago
Datasheet1 page11 years ago
Arrow Electronics
Datasheet1 page13 years ago

Inventory History

3 month trend:
-14.29%

Engineering Resources

View Evaluation kits and Reference designs for Bourns 7829S-1-023LF.

Related Parts

Descriptions

Descriptions of Bourns 7829S-1-023LF provided by its distributors.

Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube
SWITCH - 6MM PTH ROTARY, TUBE, TUBE, Packaging | Bourns 7829S-1-023LF
7829 Series 6 mm Sealed Rotary Switch SPDT 2000 Cycles Through Hole
SWITCH ROTARY DIP SPDT 0.1A 16V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Technical Specifications

Physical
Case/PackageDIP
Mechanical Life2 kcycles
MountThrough Hole
Technical
Contact Current Rating100 mA
Contact Resistance2 Ω
Contact StyleNon-Shorting
Current Rating100 mA
Life (Cycles)2 kcycles
Max Current Rating100 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)16 V
Max Voltage Rating (DC)16 V
Min Operating Temperature-55 °C
Number of Decks1
Number of Poles per Deck1
Number of Positions2
OrientationRight Angle
PackagingBulk
Schedule B8536509020
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Actuator Length640 µm
Height8.89 mm
Length6.604 mm

Documents

Download datasheets and manufacturer documentation for Bourns 7829S-1-023LF.

Electro Sonic
Datasheet2 pages5 years ago
Datasheet1 page10 years ago
Datasheet1 page11 years ago
Arrow Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
RoHSCompliant
WashableYes
Compliance Statements
Conflict Mineral Statement1 page12 years ago