Murata Power Solutions 78253/35VC

Pulse Transformer 1:2.14 4000VDC 0.5Ohm Prim. DCR 8pF 6Term. PC Pin Thru-Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
78253/35VC 50 Buy Now »
USD
2.89 2.70 2.64 2.64 2.64
Verical
78253/35VC 50 Buy Now »
USD
2.74 2.64 2.64 2.64
Chip One Stop Japan
C1S517900015930 50 Buy Now »
JPY
428.00 343.00 329.00 329.00 329.00
Avnet
78253/35VC 0 ··
USD
2.83 2.58 2.58
Sager Power Systems
78253/35VC 0 ··
USD
3.01 2.94 2.90 2.90 2.90
Newark
62K0989 4 Buy Now »
USD
2.45 2.45 2.45
TTI
78253/35VC 50 Buy Now »
USD
3.37 3.37 3.37 3.37
Mouser
580-7825335VC 21 Buy Now »
USD
3.43 3.40 3.10 2.54 2.54
Sager Electronics
78253/35VC 0 ··
USD
3.01 2.94 2.90 2.90 2.90
Future Electronics
78253/35VC 0 ··
USD
4.02 3.25 2.96 2.96
Digi-Key
811-1272-5-ND 0 ··
USD
3.43 3.40 3.10 2.71 2.71
Allied Electronics
R1031134 n/s Buy Now »
USD
3.87 3.82 3.49 3.49 3.49
element14 APAC
1768424 4 Buy Now »
CNY
22.59 22.39 21.53 21.53 21.53
RS Components
1068573 50 Buy Now »
GBP
2.17 2.03 2.03
Avnet Europe
78253/35VC 0 ··
EUR
3.30 2.59 2.59
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
78253/35VC Contact ··

Descriptions

Pulse Transformer 1:2.14 4000VDC 0.5Ohm Prim. DCR 8pF 6Term. PC Pin Thru-Hole
Chip One Stop Japan
TRANSFO, CONVERT, 1:2.14
Allied Electronics
MAX 253 TX 4KVDC 3.3V IN 5V OUT DIP
Sager Power Systems
Transformer Convert 1:2.14 1.5KV DIL
RS Components
Pulse Transformer 1:2.14 4000VDC 0.5Ohm Prim. DCR 8pF 6Term. PC Pin Thru-Hole
Verical
Pulse Transformer 1:2.14 4000VDC 0.5Ohm Prim. DCR 8pF 22Vus Through Hole
Avnet
XFRMR 3.3V IN 5V OUT MAX 253 DIP
Digi-Key
78253 Series 0.3 Ohm 142 uH MAX253 Compatible Converter Transformer
Future Electronics
MAX 253 TX 4KVDC 3.3V IN 5V OUT DIP
Sager Electronics
DIP TRANS 4KVDC 3.3V/5V IN/OUT
TTI
ISOLATION TRANSFORMER
Newark

Technical Specifications

Inductance 380 µH
Output Voltage 5 V
Output Current 100 mA
Size-Width 8.89 mm
Supply Voltage (DC) 3.3 V
Lead-Free Status Lead Free
Isolation Voltage 4 kV
Size-Length 9.52 mm
RoHS Compliant
Current Rating 100 mA
Power Rating 500 mW
Input Voltage (DC) 3.3 V
Mounting Type Through Hole

Documents

Future Electronics
Datasheet 5 pages 4 years ago
element14
Datasheet 5 pages 7 years ago
Datasheet 5 pages 6 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago

Images

Alternate Names

MURATA POWER SOLUTIONS INC 78253/35VC
MURATAPS 78253/35VC
MURATA PS 78253/35VC
MURATA POWER 78253/35VC
C&D/MURATA 78253/35VC
MURATA POWER SOLUTION 78253/35VC
MURATA POWER SOLUTIO 78253/35VC
MURATA POWER SOLUTIONS INC (VA) 78253/35VC
Murata (C&D) 78253/35VC
Murata Power Systems 78253/35VC
C&D/MURATAPS 78253/35VC
murataps/c&d 78253/35VC
Murata Power Solut 78253/35VC
MURATA POWER SOLUTIONS MASSACHUSETT 78253/35VC
Murata Power Solutions Ltd 78253/35VC
MURATA POWER SOLUTIONS/DATEL 78253/35VC
MURATA POWER SOLUTEXAS INSTRUMENTSON 78253/35VC
MPS 78253/35VC
MURATA POWER SOLUTIONS CO LTD 78253/35VC

Search for other parts like 78253/ »