Molex 78171-0003

Pico-EZmate Wire-to-Board Header Vertical Housing Height 1.55mm with Side Friction Locks 3 Circuits
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Number of Pins3
PlatingGold
Technical
Contact GenderMale
Contact Resistance20 mΩ
Current Rating1.5 A
GenderMale
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-25 °C
Number of Circuits3
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationVertical
PackagingCut Tape
Schedule B8536694040
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Depth4.5 mm
Length5.4 mm
Pitch1.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 78171-0003.

Molex
Datasheet3 pages11 years ago
Sager Electronics
Datasheet2 pages10 years ago
Datasheet2 pages2 years ago
Upverter
Datasheet3 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet3 pages9 years ago
Newark
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
TME
Datasheet3 pages13 years ago

Inventory History

3 month trend:
-24.10%

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 78171-0003.

Related Parts

Descriptions

Descriptions of Molex 78171-0003 provided by its distributors.

Pico-EZmate Wire-to-Board Header Vertical Housing Height 1.55mm with Side Friction Locks 3 Circuits
1.20mm Pitch, Pico-EZmate PCB Header, Single Row, Gold Plating, Friction Lock, 3 Circuits, Tape and Reel
Pico-Ezmate SMT PCB header, 3w | Molex Incorporated 78171-0003
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
Conn Wire to Board HDR 3 POS 1.2mm Solder ST SMD Embossed T/R - Tape and Reel
0781710003 Molex Connector Header & PCB Receptacles Wire to Board HDR 3 POS 1.2mm Solder SMD Pico-EZmateâ„¢ - Arrow.com
Headers & Wire Housings 1.20MM HDR 03P VT SIDE FLOCK
Cross Referenced to MOLEX - Part MOL78171-0003
CONN, HEADER, 3POS, 1ROW, 1.2MM;
French Electronic Distributor since 1988
CONN WIRE TO BOARD VERT HSG 1.5MM 3-POS SMD
MOLEX 78171-0003 120MM WTB PLUG CONN CKT03
Connector, HEADER, 3POS, 1ROW, 1.2mm; Pitch Spacing:1.2mm; No. of Contacts:3Contacts; Gender:Header; Product Range:Pico-EZmate 78171 Series; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0781710003
  • 78171-0003.
  • 781710003
  • 781710003.

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Number of Pins3
PlatingGold
Technical
Contact GenderMale
Contact Resistance20 mΩ
Current Rating1.5 A
GenderMale
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Max Voltage Rating (DC)5.05 kV
Min Operating Temperature-25 °C
Number of Circuits3
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationVertical
PackagingCut Tape
Schedule B8536694040
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Depth4.5 mm
Length5.4 mm
Pitch1.2 mm

Documents

Download datasheets and manufacturer documentation for Molex 78171-0003.

Molex
Datasheet3 pages11 years ago
Sager Electronics
Datasheet2 pages10 years ago
Datasheet2 pages2 years ago
Upverter
Datasheet3 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
element14 APAC
Datasheet2 pages7 years ago
Datasheet2 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet3 pages9 years ago
Newark
Datasheet2 pages8 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
TME
Datasheet3 pages13 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago