Bourns 7814H-1-023

Switch Rotary SPDT 2 Flush Screwdriver PC Pins 0.1A 16VAC 16VDC Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Mechanical Life2 kcycles
MountThrough Hole
Weight200 mg
Technical
Contact Resistance2 Ω
Contact StyleNon-Shorting
Current Rating100 mA
Max Current Rating100 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)16 V
Max Voltage Rating (DC)16 V
Min Operating Temperature-55 °C
Number of Decks1
Number of Poles per Deck1
Number of Positions2
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (DC)16 V
Dimensions
Actuator Length0 m
Depth6.3 mm
Length4.4958 mm

Documents

Download datasheets and manufacturer documentation for Bourns 7814H-1-023.

Master Electronics
Datasheet1 page12 years ago
Mouser
Datasheet2 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns 7814H-1-023.

Descriptions

Descriptions of Bourns 7814H-1-023 provided by its distributors.

Switch Rotary SPDT 2 Flush Screwdriver PC Pins 0.1A 16VAC 16VDC Tube
SWITCH - SMD 4MM ROTARY, TUBE, TUBE, Packaging | Bourns 7814H-1-023
SWITCH ROTARY DIP SPDT 0.1A 16V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
Contact PlatingTin
Mechanical Life2 kcycles
MountThrough Hole
Weight200 mg
Technical
Contact Resistance2 Ω
Contact StyleNon-Shorting
Current Rating100 mA
Max Current Rating100 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)16 V
Max Voltage Rating (DC)16 V
Min Operating Temperature-55 °C
Number of Decks1
Number of Poles per Deck1
Number of Positions2
OrientationStraight
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (DC)16 V
Dimensions
Actuator Length0 m
Depth6.3 mm
Length4.4958 mm

Documents

Download datasheets and manufacturer documentation for Bourns 7814H-1-023.

Master Electronics
Datasheet1 page12 years ago
Mouser
Datasheet2 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
WashableNo
Compliance Statements
Conflict Mineral Statement1 page12 years ago