Murata Power Solutions 7812SR-C

7805SR Series 0.4 A Single Output 12 V DC/DC High-Efficiency Switching Regulator
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins3
Weight453.59237 g
Technical
Current - Output 1400 mA
Dropout Voltage13 V
FeaturesSCP
IsolationNon-Isolated
Max Input Voltage36 V
Max Input Voltage (DC)36 V
Max Operating Temperature70 °C
Max Output Current400 mA
Max Output Power4.8 W
Max Power Dissipation4.8 W
Min Input Voltage15 V
Min Input Voltage (DC)15 V
Min Operating Temperature-40 °C
Nominal Output Voltage12 V
Number of Outputs1
Output Current400 mA
Output Power5 W
Output Voltage12 V
Schedule B8542390000
Voltage - Output 112 V
Dimensions
Depth9.3 mm
Height9.398 mm
Length10.4 mm
Width10.414 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 7812SR-C.

Farnell
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Newark
Datasheet7 pages8 years ago
Ciiva Crawler
Datasheet2 pages3 years ago

Inventory History

3 month trend:
-65.90%

Engineering Resources

View Evaluation kits and Reference designs for Murata Power Solutions 7812SR-C.

Related Parts

Descriptions

Descriptions of Murata Power Solutions 7812SR-C provided by its distributors.

7805SR Series 0.4 A Single Output 12 V DC/DC High-Efficiency Switching Regulator
IC, STEP-DOWN REGULATOR, SIP-3; Power Supply Applications: ITE; No. of Outputs: 1 Output; Output Power Max: 4.8W; Output Current Max: 400mA; Product Range: 7812SR Series; DC / DC Converter Mounting: Through 87K6148
Switching Regulator IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:36VDC; Output Voltage Max:12VDC; Output Current Max:400mA; Voltage Tolerance ±:0.02%; Supply Voltage Min:15VDC; Supply Voltage Max:36VDC ;RoHS Compliant: Yes
IC, STEP-DOWN REGULATOR, SIP-3; Primary; IC, STEP-DOWN REGULATOR, SIP-3; Primary Input Voltage:36V; No. of Outputs:1; Output Voltage:12V; Output Current:400mA; No. of Pins:3; Operating Temperature Range:-40°C to +70°C; DC / DC Converter Mounting:Surface Mount

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins3
Weight453.59237 g
Technical
Current - Output 1400 mA
Dropout Voltage13 V
FeaturesSCP
IsolationNon-Isolated
Max Input Voltage36 V
Max Input Voltage (DC)36 V
Max Operating Temperature70 °C
Max Output Current400 mA
Max Output Power4.8 W
Max Power Dissipation4.8 W
Min Input Voltage15 V
Min Input Voltage (DC)15 V
Min Operating Temperature-40 °C
Nominal Output Voltage12 V
Number of Outputs1
Output Current400 mA
Output Power5 W
Output Voltage12 V
Schedule B8542390000
Voltage - Output 112 V
Dimensions
Depth9.3 mm
Height9.398 mm
Length10.4 mm
Width10.414 mm

Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 7812SR-C.

Farnell
Datasheet6 pages13 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Newark
Datasheet7 pages8 years ago
Ciiva Crawler
Datasheet2 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago