Weidmuller 7789647020

Cable Assembly 18 Position Rectangular to 20 Position Wire to Board LiYY PVC 0.25mm2 2m

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialPVC
Technical
Number of Positions20
Resistance80 MΩ
Dimensions
Cable Length2 m
Length1.999488 m

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 7789647020.

Descriptions

Descriptions of Weidmuller 7789647020 provided by its distributors.

Cable Assembly 18 Position Rectangular to 20 Position Wire to Board LiYY PVC 0.25mm2 2m
PAC-CQM1-HE20-V1-2M. Pre-assembled cable, PAC, Cable LiYY, 0.25 mm²
CABLE ASSEMBLY INTERFACE 6.56'
Pac-Cqm1-He20-V1-2M |Weidmuller 7789647020

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • WeidmĂĽller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
MaterialPVC
Technical
Number of Positions20
Resistance80 MΩ
Dimensions
Cable Length2 m
Length1.999488 m

Compliance

Environmental Classification
ApprovalsUL
RoHSNon-Compliant