Weidmuller 7789643050

Cable Assembly 25 Position D-Sub to 20 Position Wire to Board LiYY PVC 0.25mm2 5m

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialPVC
Technical
Number of Positions20
Resistance80 MΩ
Dimensions
Cable Length5 m
Length4.99872 m

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 7789643050.

Descriptions

Descriptions of Weidmuller 7789643050 provided by its distributors.

Cable Assembly 25 Position D-Sub to 20 Position Wire to Board LiYY PVC 0.25mm2 5m
PAC-ABS8-HE20-V1-5M. Pre-assembled cable, PAC, Cable LiYY, 0.25 mm²
CABLE ASSEMBLY INTERFACE 16.4'
Pac-Abs8-He20-V1-5M |Weidmuller 7789643050

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
MaterialPVC
Technical
Number of Positions20
Resistance80 MΩ
Dimensions
Cable Length5 m
Length4.99872 m

Compliance

Environmental Classification
ApprovalsUL
RoHSNon-Compliant