Weidmuller 7789604015

PAC-S300-SD37-V3-1M5. Pre-assembled cable, PAC, Cable LiYCY, 0.25 mm²

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
MaterialPVC
MountSurface Mount
Technical
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Elements2
Output Current20 mA
Output TypeTTL
PackagingTape & Reel (TR)
Quiescent Current2.5 mA
Resistance80 MΩ
Dimensions
Cable Length1.5 m

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 7789604015.

Descriptions

Descriptions of Weidmuller 7789604015 provided by its distributors.

PAC-S300-SD37-V3-1M5. Pre-assembled cable, PAC, Cable LiYCY, 0.25 mm²
Cable Assembly 37 Position D-SUB to 37 Position D-SUB LiYCY PVC 0.25mm2 1.5m
7789604015 - Weidmuller 7789604015 PLC Interfaces PAC-S300-SD37-V3-1M5

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
Case/PackageTSSOP
MaterialPVC
MountSurface Mount
Technical
Input Bias Current250 nA
Input Offset Voltage (Vos)7 mV
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Elements2
Output Current20 mA
Output TypeTTL
PackagingTape & Reel (TR)
Quiescent Current2.5 mA
Resistance80 MΩ
Dimensions
Cable Length1.5 m

Compliance

Environmental Classification
RoHSNon-Compliant