Weidmuller 7789386015

Cable Assembly 20 Position Terminal Block to 2x20 Position Wire to Board LiYY PVC 0.25mm2 1.5m

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialPVC
Technical
Number of Positions20
Resistance80 MΩ
Dimensions
Cable Length1.5 m
Length1.49352 m

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 7789386015.

Descriptions

Descriptions of Weidmuller 7789386015 provided by its distributors.

Cable Assembly 20 Position Terminal Block to 2x20 Position Wire to Board LiYY PVC 0.25mm2 1.5m
PAC-M340-HE20-V2-1M5. Pre-assembled cable, PAC, Cable LiYCY, 0.25 mm²
Pac-M340-He20-V2-1.5M |Weidmuller 7789386015

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
MaterialPVC
Technical
Number of Positions20
Resistance80 MΩ
Dimensions
Cable Length1.5 m
Length1.49352 m

Compliance

Environmental Classification
ApprovalsUL
RoHSNon-Compliant