Weidmuller 7789311050

PAC-MICR-SD25-V0-5M. Pre-assembled cable, PAC, Cable LiYCY, 0.25 mm² GTIN (EAN): 8430243969444

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
MaterialPVC
MountSurface Mount
Technical
Access Time15 ns
Bus DirectionalUnidirectional
FWFT SupportNo
Max Operating Temperature85 °C
Max Supply Current35 mA
Min Operating Temperature-40 °C
Programmable Flags SupportYes
Resistance80 MΩ
Retransmit CapabilityNo
Dimensions
Cable Length5 m

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 7789311050.

Descriptions

Descriptions of Weidmuller 7789311050 provided by its distributors.

PAC-MICR-SD25-V0-5M. Pre-assembled cable, PAC, Cable LiYCY, 0.25 mm² GTIN (EAN): 8430243969444
Cable Assembly 15 Position Terminal Block to 25 Position D-SUB LiYCY PVC 0.25mm2 5m
7789311050 - Weidmuller 7789311050 PLC Interfaces PAC-MICR-SD25-V0-5M
CABLE ASSEMBLY INTERFACE 16.4'

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
Case/PackageLQFP
MaterialPVC
MountSurface Mount
Technical
Access Time15 ns
Bus DirectionalUnidirectional
FWFT SupportNo
Max Operating Temperature85 °C
Max Supply Current35 mA
Min Operating Temperature-40 °C
Programmable Flags SupportYes
Resistance80 MΩ
Retransmit CapabilityNo
Dimensions
Cable Length5 m

Compliance

Environmental Classification
RoHSNon-Compliant