Weidmuller 7789270050

Cable Assembly 48 Position Rectangular to 36 Position Wire to Board LiYY PVC 0.25mm2 5m

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLCC
MaterialPVC
MountSurface Mount
Technical
Access Time50 ns
Bus DirectionalUnidirectional
FWFT SupportNo
Max Operating Temperature70 °C
Max Supply Current120 mA
Min Operating Temperature0 °C
PackagingTape & Reel (TR)
Programmable Flags SupportNo
Resistance80 MΩ
Retransmit CapabilityYes
Dimensions
Cable Length5 m

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 7789270050.

Descriptions

Descriptions of Weidmuller 7789270050 provided by its distributors.

Cable Assembly 48 Position Rectangular to 36 Position Wire to Board LiYY PVC 0.25mm2 5m
PAC-S400-RV36-V0-5M. Pre-assembled cable, PAC, Cable LiYY, 0.25 mm²
CABLE ASSEMBLY INTERFACE 16.4'
Pac-S400-Rv36-V0-5M |Weidmuller 7789270050

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
Case/PackageLCC
MaterialPVC
MountSurface Mount
Technical
Access Time50 ns
Bus DirectionalUnidirectional
FWFT SupportNo
Max Operating Temperature70 °C
Max Supply Current120 mA
Min Operating Temperature0 °C
PackagingTape & Reel (TR)
Programmable Flags SupportNo
Resistance80 MΩ
Retransmit CapabilityYes
Dimensions
Cable Length5 m

Compliance

Environmental Classification
RoHSNon-Compliant