Weidmuller 7789234010

Cable Assembly 20 Position Rectangular to 20 Position Wire to Board LiYY PVC 0.25mm2 1m

Price and Stock

Technical Specifications

Physical
MaterialPVC
Technical
Number of Positions20
Resistance80 MΩ
Dimensions
Cable Length1 m
Length999.744 mm

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 7789234010.

Descriptions

Descriptions of Weidmuller 7789234010 provided by its distributors.

Cable Assembly 20 Position Rectangular to 20 Position Wire to Board LiYY PVC 0.25mm2 1m
PAC-S300-HE20-V3-1M. Pre-assembled cable, PAC, Cable LiYY, 0.25 mm² GTIN (EAN): 8430243965583
7789234010 - Weidmuller 7789234010 PLC Interfaces PAC-S300-HE20-V3-1M
CABLE ASSEMBLY INTERFACE 3.28'

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
MaterialPVC
Technical
Number of Positions20
Resistance80 MΩ
Dimensions
Cable Length1 m
Length999.744 mm

Compliance

Environmental Classification
ApprovalsUL
RoHSNon-Compliant