Weidmuller 7789154050

Cable Assembly 20 Position Rectangular to 24 Position Wire to Board LiYY PVC 0.25mm2 5m

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialPVC
Technical
Number of Positions24
Resistance80 MΩ
Dimensions
Cable Length5 m
Length4.99872 m

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 7789154050.

Descriptions

Descriptions of Weidmuller 7789154050 provided by its distributors.

Cable Assembly 20 Position Rectangular to 24 Position Wire to Board LiYY PVC 0.25mm2 5m
PAC-CTLX-RV24-V3-5M. Pre-assembled cable, PAC, Cable LiYY, 0.25 mm²
CABLE ASSEMBLY INTERFACE 16.4'
Pac-Ctlx-Rv24-V3-5M |Weidmuller 7789154050

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
MaterialPVC
Technical
Number of Positions24
Resistance80 MΩ
Dimensions
Cable Length5 m
Length4.99872 m

Compliance

Environmental Classification
ApprovalsUL
RoHSNon-Compliant