Weidmuller 7789068020

Cable Assembly 20 Position Rectangular to 20 Position Wire to Board LiYY PVC 0.25mm2 2m

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTFSOP
MaterialPVC
MountSurface Mount
Technical
High Level Output Current64 mA
Independent Circuits2
Logic FunctionD-Type, Latch
Low Level Output Current32 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Resistance80 MΩ
Turn-On Delay Time1.5 ns
Dimensions
Cable Length2 m

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 7789068020.

Descriptions

Descriptions of Weidmuller 7789068020 provided by its distributors.

Cable Assembly 20 Position Rectangular to 20 Position Wire to Board LiYY PVC 0.25mm2 2m
PAC-GF30-HE20-V2-2M. Pre-assembled cable, PAC, Cable LiYY, 0.25 mm² GTIN (EAN): 8430243958547
Weidmüller PAC PAC-GF30-HE20-V2-2M - 7789068020
CABLE ASSEMBLY INTERFACE 6.56'

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
Case/PackageTFSOP
MaterialPVC
MountSurface Mount
Technical
High Level Output Current64 mA
Independent Circuits2
Logic FunctionD-Type, Latch
Low Level Output Current32 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Resistance80 MΩ
Turn-On Delay Time1.5 ns
Dimensions
Cable Length2 m

Compliance

Environmental Classification
RoHSNon-Compliant