Weidmuller 7789064015

PAC-GF30-RV24-V4-1M5. Pre-assembled cable, PAC, Cable LiYY, 0.25 mm² GTIN (EAN): 8430243958240

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MaterialPVC
MountSurface Mount
Technical
Access Time4 ns
Bus DirectionalUnidirectional
FWFT SupportYes
Max Operating Temperature70 °C
Max Supply Current40 mA
Min Operating Temperature0 °C
Programmable Flags SupportYes
Resistance80 MΩ
Retransmit CapabilityYes
Dimensions
Cable Length1.5 m
Length1.5 m

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 7789064015.

Descriptions

Descriptions of Weidmuller 7789064015 provided by its distributors.

PAC-GF30-RV24-V4-1M5. Pre-assembled cable, PAC, Cable LiYY, 0.25 mm² GTIN (EAN): 8430243958240
Cable Assembly 20 Position Terminal Block to 24 Position Wire to Board LiYY PVC 0.25mm2 1.5m
Pac-Gf30-Rv24-V4-1.5M |Weidmuller 7789064015

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
Case/PackageLQFP
MaterialPVC
MountSurface Mount
Technical
Access Time4 ns
Bus DirectionalUnidirectional
FWFT SupportYes
Max Operating Temperature70 °C
Max Supply Current40 mA
Min Operating Temperature0 °C
Programmable Flags SupportYes
Resistance80 MΩ
Retransmit CapabilityYes
Dimensions
Cable Length1.5 m
Length1.5 m

Compliance

Environmental Classification
RoHSNon-Compliant