Weidmuller 7789006010

PAC-SLC5-HE20-V5-1M. Pre-assembled cable, PAC, Cable LiYY, 0.25 mm² GTIN (EAN): 8430243956550

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialPVC
Technical
Number of Positions20
Resistance80 MΩ
Dimensions
Cable Length1 m
Length999.744 mm

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 7789006010.

Descriptions

Descriptions of Weidmuller 7789006010 provided by its distributors.

PAC-SLC5-HE20-V5-1M. Pre-assembled cable, PAC, Cable LiYY, 0.25 mm² GTIN (EAN): 8430243956550
PAC-SLC5-HE20-V5 CBL ASSY

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
MaterialPVC
Technical
Number of Positions20
Resistance80 MΩ
Dimensions
Cable Length1 m
Length999.744 mm

Compliance

Environmental Classification
ApprovalsUL
RoHSNon-Compliant