Keystone 7787

0.045 (1.14) Thick Brass Tin Plate Stainless Steel Heavy Duty PC Screw Terminal

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
36-7787-ND 3,715 Buy Now »
USD
0.750 0.577 0.443 0.323 0.279
Carlton-Bates
78382402973 0 ··
USD
0.560 0.560 0.560 0.560 0.560
Newark
99H8939 832 Buy Now »
USD
0.658 0.658 0.566 0.414 0.345
Heilind Electronics
KEY7787 13,823 Buy Now »
USD
0.746 0.746 0.746 0.746 0.746
Future Electronics
7787 15,762 Buy Now »
USD
0.380 0.340 0.340
Mouser
534-7787 2,305 Buy Now »
USD
0.960 0.960 0.741 0.329 0.288
Sager Electronics
7787 0 ··
USD
0.489 0.454 0.454
Bisco
7787 8 Buy Now »
Allied Electronics
70799428 0 ··
USD
0.390 0.390 0.340 0.340 0.340
Farnell
2112333 832 Buy Now »
GBP
0.511 0.511 0.439 0.321 0.268
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Beyond Components
7787 0 ··
USD
0.380 0.380 0.380 0.380 0.380
Interstate Connecting Components
7787 13,823 Buy Now »
STLAA.com
7787 84 ··
element14 APAC
2112333 832 Buy Now »
SGD
1.11 0.854 0.655 0.479 0.428
Rutronik
BAT5432 0 ··
EUR
0.459 0.459
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
7787 Contact ··
XS Micro
7787 Contact ··

Descriptions

0.045 (1.14) Thick Brass Tin Plate Stainless Steel Heavy Duty PC Screw Terminal
Future Electronics
PC SCREW TERMINAL; Connector Type:Set Sc; PC SCREW TERMINAL; Connector Type:Set Screw Terminal; Series:-; Insulator Color:-; Termination Method:Snap In; Stud/Tab Size:-; Contact Material:Brass; Contact Plating:Tin; Wire Size (AWG):-
element14 APAC
Screw Terminal; Snap-In; Heavy Duty; Less Screw; Threaded 6-32; Brass/Matte Tin
Allied Electronics
PC SCREW TERMINAL
Farnell
CONN SCREW TERM 1POS 30A
Digi-Key
Snap In PC Mount 30Amp-Terminal Only
Keystone
PC Screw Terminal Brass Tin Plate
Carlton-Bates
30AMPS HEAVYDUTY SCREW TERMINAL
Rutronik
PC SCREW TERMINAL; Connector Type:Set Screw Terminal; Series:-; Termination Method:Snap In; Contact Material:Brass; Contact Plating:Tin ;RoHS Compliant: Yes
Newark
Conn Power Tap 1 POS Solder ST Thru-Hole 6 Terminal 1 Port
Sager Electronics

Technical Specifications

Contact Plating Tin
Lead-Free Status Lead Free
Contact Material Brass
RoHS Compliant

Documents

Keystone
Datasheet 1 page 3 years ago
Allied Electronics
Datasheet 1 page 6 months ago
Future Electronics
Datasheet 4 pages 10 years ago
Datasheet 3 pages 10 years ago
Newark
Datasheet 1 page 3 years ago

Images

Alternate Names

KEYSTONE ELECTRONICS 7787
KEY 7787
MILLER 7787
KEYS 7787
ACR 7787
KEYSTONE ELECTRONICS CORP 7787
KEYSTONE THERMOMETRICS 7787
GREMAR 7787
KEYSTN 7787
KEYSTON 7787
SUPER GLOVE 7787
KEYSTONE ELE 7787
KEYSTONE ELECT 7787
KEYSTONE ELEC 7787
JWMLR 7787
KEYSTONE ELECTR 7787
KEYSTONE ELECTRONICS CORPORATION 7787
KEYSTONE ELECTRONICS (VA) 7787
KEYSTONE ELECTO 7787
KEYSTONE (SPCR/STDF) 7787
KEYSTONE ELECTRO 7787
KEYSTONE ELEC CORP 7787
KSTN 7787
KEYSTONE ELECTRIC CORP 7787
KEYSTO 7787

Search for other parts like 7787 »