TE Connectivity 776276-2

Circular Connector, 8 POS AMPSEAL VERTICAL HDR AMPSEAL Series | TE Connectivity 776276-2
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact PlatingTin
MountThrough Hole
Technical
Circuit ApplicationPower
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Number of Rows3
Number of Signal Positions8
Operating Supply Voltage250 V
PackagingBulk
ShieldingUnshielded
TerminationSolder
Dimensions
Length40.8 mm
PCB Thickness1.5748 mm
Pitch3.9878 mm
Tab Thickness1.3 mm
Width32.1056 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 776276-2.

Electro Sonic
Datasheet256 pages6 years ago
Datasheet1 page18 years ago
Master Electronics
Datasheet164 pages7 years ago
RS (Formerly Allied Electronics)
Technical Drawing2 pages8 years ago
TE Connectivity
Technical Drawing2 pages4 years ago
Datasheet16 pages4 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages9 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Inventory History

3 month trend:
+25.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 776276-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 776276-2 provided by its distributors.

Circular Connector, 8 POS AMPSEAL VERTICAL HDR AMPSEAL Series | TE Connectivity 776276-2
8POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 2 PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 8 Number of Rows: 3 PCB Mount Header Vertical Wire-to-Board 8 | Ampseal PCB Header | Part Number: 776276-2 | Internal Number: 776276-2 | TE Connectivity
Characteristics of the product type Connector and Housing Type: Female Terminal Housing Connector system: cable-to-board, cable-to-device Sealable: Yes Hybrid connector: No Main lock function: integrated into the housingConfiguration features Number of positions: 8 Number of lines: 3electrical characteristics Operating voltage (VAC): 250 Nominal voltage architecture (V): 12, 24, 42, 48, 80, 90, 125, 240Characteristics of the body Body Material: Other Cable exit angle: 180° Main product color: naturalContact characteristics Diameter of the coupling pin: 1.3 mm [.051 in]Mechanical attack Coupling Alignment Type: Polarized Tearproof: No Terminal position guarantee: Yes Mounting function: withoutHousing features Centerline (pitch): 4 mm [.157 in]Dimensions Row-to-row spacing: 4 mm [.157 in] Product Height: 34.6mm [1.362 in] Product length: 27.4 mm [1,079 in] Product width: 33.6 mm [1,323 in]Terms of use Operating temperature (max): 125 ° C [257 ° F] Operating temperature range (° C): -40 - 125, -40 - 125 Operating temperature range (° F): -40 - 257, -40 - 257Industry standard UL flammability classification: UL 94V-0 Degree of protection: IP67, IP69K

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorNatural
Contact PlatingTin
MountThrough Hole
Technical
Circuit ApplicationPower
GenderMale
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Number of Rows3
Number of Signal Positions8
Operating Supply Voltage250 V
PackagingBulk
ShieldingUnshielded
TerminationSolder
Dimensions
Length40.8 mm
PCB Thickness1.5748 mm
Pitch3.9878 mm
Tab Thickness1.3 mm
Width32.1056 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 776276-2.

Electro Sonic
Datasheet256 pages6 years ago
Datasheet1 page18 years ago
Master Electronics
Datasheet164 pages7 years ago
RS (Formerly Allied Electronics)
Technical Drawing2 pages8 years ago
TE Connectivity
Technical Drawing2 pages4 years ago
Datasheet16 pages4 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages9 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant