TE Connectivity 776267-1

Conn Shrouded Header HDR 14 POS 4mm Solder RA Thru-Hole Automotive
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolybutylene
MountPanel, Through Hole
Technical
Circuit ApplicationPower
Connector TypeMale Pin
Fastening TypeRamp
GenderMale
InsulationInsulated
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts14
Number of Positions14
Number of Rows3
Number of Signal Positions14
Operating Supply Voltage250 V
OrientationRight Angle
PackagingBulk
ShieldingUnshielded
TerminationSolder
Dimensions
Depth37.9 mm
Height32.1 mm
Length48.79848 mm
PCB Thickness1.5748 mm
Pitch3.9878 mm
Row Spacing3.9878 mm
Tab Thickness1.3 mm
Tab Width1.2954 mm
Width37.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 776267-1.

Electro Sonic
Datasheet256 pages6 years ago
Master Electronics
Datasheet164 pages7 years ago
Datasheet1 page18 years ago
Future Electronics
Technical Drawing2 pages4 years ago
Technical Drawing2 pages9 years ago
TE Connectivity
Datasheet16 pages4 years ago
Technical Drawing2 pages8 years ago
Upverter
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Factory Futures
Datasheet1 page11 years ago

Inventory History

3 month trend:
+50.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 776267-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 776267-1 provided by its distributors.

Conn Shrouded Header HDR 14 POS 4mm Solder RA Thru-Hole Automotive
POWER CONN, HDR, 14POS, 3ROW, 4MM, TH; No. of Contacts: 14Contacts; Product Range: AMPSEAL Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 4mm; Gender: Header; Contact Gender: Pin;
Characteristics of the product type Connector and Housing Type: Female Terminal Housing Connector system: cable-to-board, cable-to-device Sealable: Yes Hybrid connector: No Main lock function: integrated into the housingConfiguration features Number of positions: 14 Number of lines: 3electrical characteristics Operating voltage (VAC): 250 Nominal voltage architecture (V): 12, 24, 42, 48, 80, 90, 125, 240Characteristics of the body Body Material: Other Cable exit angle: 90° Main product color: naturalContact characteristics Diameter of the coupling pin: 1.3 mm [.051 in]Mechanical attack Coupling Alignment Type: Polarized Tearproof: No Terminal position guarantee: Yes Mounting function: withoutHousing features Centerline (pitch): 4 mm [.157 in]Dimensions Row-to-row spacing: 4 mm [.157 in] Product Height: 34.6mm [1.362 in] Product length: 27.4 mm [1,079 in] Product width: 33.6 mm [1,323 in]Terms of use Operating temperature (max): 125 ° C [257 ° F] Operating temperature range (° C): -40 - 125, -40 - 125 Operating temperature range (° F): -40 - 257, -40 - 257Industry standard UL flammability classification: UL 94V-0 Degree of protection: IP67, IP69K

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 776267-1.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolybutylene
MountPanel, Through Hole
Technical
Circuit ApplicationPower
Connector TypeMale Pin
Fastening TypeRamp
GenderMale
InsulationInsulated
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts14
Number of Positions14
Number of Rows3
Number of Signal Positions14
Operating Supply Voltage250 V
OrientationRight Angle
PackagingBulk
ShieldingUnshielded
TerminationSolder
Dimensions
Depth37.9 mm
Height32.1 mm
Length48.79848 mm
PCB Thickness1.5748 mm
Pitch3.9878 mm
Row Spacing3.9878 mm
Tab Thickness1.3 mm
Tab Width1.2954 mm
Width37.9 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 776267-1.

Electro Sonic
Datasheet256 pages6 years ago
Master Electronics
Datasheet164 pages7 years ago
Datasheet1 page18 years ago
Future Electronics
Technical Drawing2 pages4 years ago
Technical Drawing2 pages9 years ago
TE Connectivity
Datasheet16 pages4 years ago
Technical Drawing2 pages8 years ago
Upverter
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago
Factory Futures
Datasheet1 page11 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement1 page4 years ago