TE Connectivity 776180-5

Automotive Connectors 35 Pos Amp Seal Hdr Assy |Amp Te Connectivity 776180-5
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins35
Technical
Circuit ApplicationSignal
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Positions35
Number of Rows3
Number of Signal Positions35
Operating Supply Voltage250 V
ShieldingUnshielded
TerminationSolder
Dimensions
Length76.708 mm
PCB Thickness1.5748 mm
Pitch3.9878 mm
Width37.846 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 776180-5.

Electro Sonic
Datasheet256 pages6 years ago
Master Electronics
Datasheet16 pages4 years ago
TE Connectivity
Technical Drawing2 pages4 years ago
Technical Drawing2 pages8 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 776180-5.

Descriptions

Descriptions of TE Connectivity 776180-5 provided by its distributors.

Automotive Connectors 35 Pos Amp Seal Hdr Assy |Amp Te Connectivity 776180-5
Conn Wire to Board HDR 35 POS 4mm Solder RA Side Entry Thru-Hole Package
35POS,PIN DIA 1.3,HDR ASSY,90DEG,COD 5 PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 35 Number of Rows: 3 PCB Mount Header Right Angle Wire-to-Board 35 | Ampseal PCB Horizontal Header | Part Number: 776180-5 | Internal Number: 776180-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins35
Technical
Circuit ApplicationSignal
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Positions35
Number of Rows3
Number of Signal Positions35
Operating Supply Voltage250 V
ShieldingUnshielded
TerminationSolder
Dimensions
Length76.708 mm
PCB Thickness1.5748 mm
Pitch3.9878 mm
Width37.846 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 776180-5.

Electro Sonic
Datasheet256 pages6 years ago
Master Electronics
Datasheet16 pages4 years ago
TE Connectivity
Technical Drawing2 pages4 years ago
Technical Drawing2 pages8 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
RoHSCompliant