TE Connectivity / AMP 776087-1

Conn Power HDR 23 POS 4mm Solder RA Thru-Hole 23 Terminal 1 Port Automotive

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
776087-1 217 Buy Now »
USD
4.30 4.30 4.09 4.09 4.09
Avnet
776087-1 4,997 Buy Now »
USD
5.83 5.81 5.23 5.23 5.23
Verical
776087-1 1,534 Buy Now »
USD
5.46 5.25 4.54 4.54
Digi-Key
A107007-ND 602 Buy Now »
USD
6.12 6.12 5.69 4.88 4.63
Newark
16H5792 1 Buy Now »
USD
6.12 6.12 5.69 4.88 4.63
Chip One Stop Japan
C1S757100298667 217 Buy Now »
JPY
686.00 591.00 483.00 458.00 458.00
Future Electronics
776087-1 25,760 Buy Now »
USD
4.73 4.48 4.48 4.48
TTI
776087-1 973 Buy Now »
USD
5.88 5.88 5.88 5.88 5.88
Mouser
571-776087-1 178 Buy Now »
USD
6.12 6.12 5.69 4.88 4.88
Onlinecomponents.com
7760871 1,417 Buy Now »
USD
5.44 4.78 4.52 4.52 4.52
Heilind Electronics
AMP776087-1 1,652 Buy Now »
USD
5.89 5.89 4.96 4.83 4.76
Chip One Stop Global 2
C1S757100298667 1,534 Buy Now »
JPY
1460.00 1460.00 712.00 496.00 496.00
C1S757106677714 1,534 Buy Now »
JPY
975.00
Master Electronics
7760871 1,148 ··
USD
5.44 4.78 4.52 4.52 4.52
Sager Electronics
776087-1 0 ··
USD
4.56 4.40
Allied Electronics
70288175 2 Buy Now »
USD
5.57 5.57 5.57 5.57 5.57
Interstate Connecting Components
776087-1 1,652 Buy Now »
Power and Signal Group
776087-1 0 ··
PEI Genesis
776087-1 0 ··
Farnell
2293332 116 Buy Now »
EUR
8.10 7.64 6.52 4.58 4.58
element14 APAC 2
2293332 14 Buy Now »
CNY
96.60 90.20 67.50 58.00 58.00
1872622 0 ··
CNY
40.30 40.30 37.47 35.89 35.89
Electro Sonic
7760871 2,490 Buy Now »
USD
5.77 5.07 4.79 4.79 4.79
RS Components
7181471 85 Buy Now »
GBP
8.04 8.04 6.91 6.31 6.31
Avnet Europe
776087-1 0 ··
EUR
7.52 7.52
Avnet Asia
776087-1 0 ··
USD
7.05 6.63
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
776087-1 806 ··
Tencell
776087-1 2,450 Buy Now »
USD
9.93 9.93 9.54 9.54 9.54
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
776087-1 Contact ··
SemiconductorPLUS
776087-1 Contact ··
XS Micro
776087-1 Contact ··
Peerless Electronic Supplies
776087-1 Contact Buy Now »

Descriptions

AMPSEAL 23 way right angle plug header
Allied Electronics
PLUG & SOCKET CONNECTOR, PLUG, 23 POSITION
Newark
Conn Power HDR 23 POS 4mm Solder RA Thru-Hole 23 Terminal 1 Port Automotive
Sager Electronics
Conn Wire to Board HDR 23 POS 4mm Solder RA Thru-Hole
Avnet
AMPSEAL Connectors 23 POS AMPSEAL HDR S
Mouser
23 POS AMPSEAL HDR SNAP IN W/G
Master Electronics
23 POS AMPSEAL HDR SNAP IN W-G
Power and Signal Group
CONN HDR RTANG 23POS W/GASKT TIN
Digi-Key
23 POS AMPSEAL HDR SNAP IN W/G
Electro Sonic
CONNECTOR, PLUG/SOCKET, 23POS; Connector Mounting:PCB; Connector Shell Size:-; Contact Gender:Pin; Contact Material:Brass; Contact Plating:Tin; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:23; No. of Rows:3; Pitch Spacing:2mm; Series:AMPSEAL
Farnell
23 POS AMPSEAL HDR SNAP IN W/G
Interstate Connecting Components
AMPSEAL 23 Position Snap Mount Three Row Right Angle 4 mm Pin Header
Future Electronics
AMPSEAL 23 way right angle plug header
RS Components
Conn Power HDR 23 POS 4mm Solder RA Thru-Hole 23 Terminal 1 Port Automotive
Verical
PLUG & SOCKET CONNECTOR, PLUG, 23POS; Se; PLUG & SOCKET CONNECTOR, PLUG, 23POS; Series:AMPSEAL; Gender:Plug; No. of Contacts:23; No. of Rows:3; Pitch Spacing:4mm; Contact Gender:Pin; Connector Mounting:PCB; Contact Termination:Through Hole Right Angle; Contact Material:Brass
element14 APAC
Conn Wire to Board HDR 23 POS 4mm Solder RA Thru-Hole
Avnet Asia
Conn Power HDR 23 POS 4mm Solder RA Thru-Hole 23 Terminal 1 Port
Chip One Stop Global
AMPSEAL and AMPSEAL 16
North Star Micro
23 POS AMPSEAL HDR SNAP IN W/G
Onlinecomponents.com
23 POS AMPSEAL HDR SNAP IN W/G
TE Connectivity
23 POS AMPSEAL HDR SNAP IN W/G
PEI Genesis
Conn Power HDR 23 POS 4mm Solder RA Thru-Hole 23 Terminal 1 Port
Chip One Stop Japan
23 POS AMPSEAL HDR SNAP IN W/G
Heilind Electronics

Technical Specifications

Gender Male
Current Rating 17 A
Housing Material Thermoplastic
REACH SVHC Compliance No SVHC
RoHS Compliant
Number of Rows 3
Housing Color Black
ELV Compliant Compliant
Mounting Type Through Hole
Packaging Box
Size-Length 60.8 mm
Number of Contacts 23
Flammability Rating UL 94 V-0
Size-Height 32.1 mm
Color Black
Mounting Angle 90 °
Contact Plating Tin
Lead-Free Status Lead Free
Size-Width 37.9 mm
Pin Pitch 4 mm
Number of Positions 23
Contact Material Brass

Documents

Allied Electronics
Datasheet 2 pages 6 months ago
Farnell
Datasheet 2 pages 3 years ago
Datasheet, Technical Drawing 2 pages 2 years ago
Electro Sonic
Datasheet 20 pages
Jameco
Datasheet 2 pages 7 years ago
Future Electronics
Datasheet 2 pages 4 years ago
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 20 pages
Datasheet 20 pages
Datasheet 22 pages 6 years ago

Images

Alternate Names

AMP/TYCO 776087-1
TYCO/AMP 776087-1
TYCO ELECTRONICS AMP 776087-1
TE Connectivity / AMP Brand 776087-1
AMP/Tyco Electronics 776087-1
AMP/TE Connectivity 776087-1
TE CNTY - AMP 776087-1
TE Connectivity / Tyco Electronics AMP 776087-1
AMP/TYCO ELECTR 776087-1
TYCO ELECTRONICS AMP ITALIA S 776087-1
AMP INC 776087-1
TYCO/AMP INC 776087-1
TE CONNECTIVITY AMP (VA) 776087-1
TYCO ELECTRONICS AMP (VA) 776087-1
TE CONNECTIVITY AMP CONNECTORS 776087-1
AMP/TE CONNECTIVITY ACCT 167798 776087-1
TYCO COLOMBIA 776087-1
AMP INCORPORATED (TYCO ELECTRONICS 776087-1
TE Connectivity / Hartman Brand 776087-1
TE CONNECTIVITY / AMP BRA 776087-1
TYCO INC (AMP) 776087-1
TYCO ELECTRONICS 776087-1
AMP ( TYC) 776087-1
TE AMP TYCO 776087-1
TE Connectivity / Am 776087-1
TE Connectivity AMP Connectors 776087-1

Search for other parts like 776087- »